Overview of C0805C104K5RAC by KEMET Corporation
The C0805C104K5RAC is a general-purpose multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated voltage of 50V. Made by KEMET Corporation, this component is packaged in an 0805 (2012 metric) size, making it a compact choice for a wide range of electronic applications. It operates within a temperature range of -55ºC to +125ºC, adheres to the X7R temperature coefficient, and features a ±10% tolerance. The X7R dielectric material allows for stable electrical characteristics across the entire operating temperature range, making it suitable for filtering, decoupling, and timing circuits where reliability is important.
This specific model is both Pb-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. It is surface mountable, which streamlines the manufacturing process by allowing for easier assembly onto circuit boards. Additionally, the C0805C104K5RAC comes with a nickel (Ni) barrier and a matte tin (Sn) terminal finish, enhancing solderability and resistance to oxidation. It’s noteworthy that as of the current writing, the factory lead time for this component is approximately 10 weeks.
Industry Applications for C0805C104K5RAC
The versatility of the C0805C104K5RAC allows for its potential use across various industries. While direct application instances cannot be definitively assigned without deep analysis, the capacitance, size, and temperature range of this component make it potentially suitable for the following industry applications:
- Energy and Power Systems: In power supply circuits, this MLCC might be used for smoothing or filtering purposes. Its stability over a wide temperature range could potentially make it suitable for renewable energy applications, such as solar inverters, where operational temperatures can vary greatly throughout the day.
- Telecommunications: The component could possibly find applications in telecommunications equipment, where stable capacitance over temperature is crucial. For instance, in RF modules and base station equipment, to ensure consistent performance without significant capacitance drift over varying environmental conditions.
- Automotive: Given the demanding environment of automotive applications, parts must operate reliably across a broad temperature range. While the C0805C104K5RAC is not explicitly specified as automotive-grade, components with similar specifications might be used in non-safety-critical applications within the vehicle, such as infotainment systems or sensor modules.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, particularly known for its Ceramic Capacitors. The company’s product range includes a variety of capacitors, magnetic, sensing, and actuator products designed to provide innovative solutions for almost any electronic application. KEMET’s capacitors are widely regarded for their quality, reliability, and innovative design, offering options for general-purpose use to specific, high-performance applications. C0805C104K5RAC is one example of KEMET’s commitment to delivering high-quality components that meet the evolving needs of the engineering and manufacturing sectors. Alongside products like C0805C104K5RAC, KEMET manufactures a broad range of components that serve in various sectors, showcasing their expertise in material science and electrical engineering.
Where to Find C0805C104K5RAC by KEMET Corporation
For those interested in purchasing the C0805C104K5RAC capacitor or looking for Ceramic Capacitors for their projects, findchips.com offers a comprehensive search platform. By visiting our site, users can find current stock levels, pricing, and distributor information for components from various manufacturers including KEMET Corporation. Previously, the C0805C104K5RAC has been available at distributors such as Component Electronics, Inc, Avnet Asia, Chip 1 Exchange, and Mouser Electronics, among others. However, inventory levels and availability change frequently, so we recommend visiting FindChips to get the most current information.