SRF3225TAC-510Y by Bourns Inc

Overview of SRF3225TAC-510Y by Bourns Inc.

The SRF3225TAC-510Y is a data line filter with 2 functions, rated for 80V and 0.2A, featuring a common mode inductor of 51µH and a compact footprint with 4 pins. Manufactured by Bourns Inc., this component is designed for surface mount applications, highlighting a commitment to versatility and high performance in demanding environments. The part is marked by Bourns with an emphasis on reliability, demonstrated by its operational temperature range of -55°C to +150°C, making it suitable for a wide variety of applications.

Key attributes of the SRF3225TAC-510Y include a DC resistance maximum of 0.7Ω, an insulation resistance minimum of 10MΩ, and an output impedance of 1000Ω, which together ensure efficient operation. Its AEC-Q200 screening level indicates suitability for automotive applications, underlining the filter’s durability and reliability. This component is also notable for its compact dimensions, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, allowing for integration into space-constrained designs. Additionally, the filter supports a rated current of 0.2A and a rated voltage of 80V, further evidencing its capability to address a range of filtering needs.

Industry Applications for SRF3225TAC-510Y

The SRF3225TAC-510Y, belonging to the Data Line Filters subcategory, offers potential for diverse industry applications. Its design and specifications suggest it might be beneficial in environments where filtering unwanted noise from data lines is crucial, especially while maintaining signal integrity in high-speed conditions. Below are a few illustrative use cases where this component could be utilized, although these potential applications are conceptual and should be validated by engineering teams for compliance and suitability.

  • Internet of Things (IoT): In IoT devices, which often operate in noisy electrical environments, the SRF3225TAC-510Y might potentially help in minimizing interference affecting data transfer between devices. This could include smart home devices like thermostats, security cameras, and lighting controls where maintaining signal purity is crucial for reliability and performance.
  • Transportation and Logistics: GPS tracking units, RFID readers, and other logistics technologies could benefit from the noise suppression capabilities of the SRF3225TAC-510Y. By potentially enhancing signal clarity, these devices might operate more efficiently, reducing errors in data transmission that are critical in this sector.
  • Automotive: Given its compliance with AEC-Q200, automotive applications are a direct match. The SRF3225TAC-510Y could, for example, be used in infotainment systems, vehicle networking, and sensor interfaces where maintaining data integrity in the presence of background noise is essential.

Note that these potential industry applications require detailed analysis and verification by engineering and design teams, ensuring that the part meets the specific standards and demands of each application.

About Bourns Inc.

Bourns Inc. is a widely recognized manufacturer specializing in electronic components, including a broad range of Data Line Filters and other filter types. The company’s products are designed to provide high-quality performance in a variety of applications, from automotive to industrial to consumer electronics. The SRF3225TAC-510Y is just one example of Bourns’ commitment to delivering durable and reliable components that meet rigorous industry standards. With its focus on innovation and quality, Bourns Inc. manufactures similar parts that address the evolving demands of electronic design and application, further establishing its reputation as a leader in the field.

Where to Find SRF3225TAC-510Y by Bourns Inc

Finding the SRF3225TAC-510Y for procurement can be approached by initiating a search on findchips.com. This website provides a comprehensive database including current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, TTI, Avnet Americas, TTI Europe, and Onlinecomponents.com, among others. However, for the most accurate and current availability and pricing information, potential buyers are encouraged to research directly on findchips.com. The site also offers a useful platform for comparing the SRF3225TAC-510Y against other Data Line Filters from Bourns Inc. or alternative manufacturers, ensuring you can make an informed procurement decision based on the latest data.

Compare pricing for SRF3225TAC-510Y and other Data Line Filters / Filters at findchips.com