Overview of LQH32PH4R7NNCL by Murata Manufacturing Co Ltd.
The LQH32PH4R7NNCL is a fixed inductor developed by Murata Manufacturing Co Ltd., known for its high reliability and performance in various applications. This inductor boasts a nominal inductance of 4.7 μH, with a tolerance of 30%, and is designed to operate within a wide temperature range of -40 °C to +125 °C. The part is characterized by a low DC resistance of 0.186 Ω, maximizing its efficiency in applications. With a rated current maximum of 1.2 A, it is quite versatile for various power applications.
Adhering to the AEC-Q200 reference standard, it guarantees reliability in automotive environments, among others. Its case, sized at 1210 (3.2mm x 2.5mm x 1.55mm), and the shielded construction make it an ideal choice for space-constrained applications that require a high degree of electromagnetic interference (EMI) protection. The part is compliant with Pb-free and RoHS, ensuring it meets the latest environmental standards for electronic components.
Industry Applications for LQH32PH4R7NNCL
The applications of the LQH32PH4R7NNCL fixed inductor span across various industries, reflecting its utility and reliability. Given its specifications and features, here are potential applications:
- Environmental Monitoring: Devices for monitoring environmental conditions may utilize this inductor for its reliable performance over a broad temperature range, thereby ensuring precise readings and functionality in diverse climates.
- Industrial Automation: The durability and the AEC-Q200 compliance make it a suitable option for industrial automation hardware, including robotics and motor controls, where components must withstand challenging operating conditions.
- Automotive Electronics: Its high reliability under temperature extremes, low DC resistance, and shielded design make it ideal for automotive applications, ranging from power management systems to infotainment and sensor modules.
- Power Supply Modules: Given its power inductor classification, it’s apt for use in power supply units, converting and managing power within a wide array of consumer electronics, ensuring efficient operation and minimal energy loss.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Fixed inductors made by Murata, such as the LQH32PH4R7NNCL, stand out for their quality, reliability, and cutting-edge performance. The company specializes in developing technologies in the realm of inductors, providing solutions that meet the critical demands of the automotive, industrial, and consumer electronics sectors. Murata’s commitment to innovation and environmental sustainability makes their products, including generalized and specific inductors, essential components in the electronics industry.
Where to Find LQH32PH4R7NNCL by Murata Manufacturing Co Ltd
To purchase the LQH32PH4R7NNCL, or to research its availability, findchips.com is an excellent resource. This website offers real-time inventory tracking and pricing from multiple distributors. For those looking to explore alternative parts to the LQH32PH4R7NNCL, the Fixed Inductors section on FindChips provides comprehensive listings of similar components from Murata Manufacturing Co Ltd and other manufacturers.
Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and TTI among others, but current stock levels and availability should be confirmed at findchips.com.