Overview of LQH32PB100MN0L by Murata Manufacturing Co Ltd.
The LQH32PB100MN0L is a general purpose inductor with a 10µH inductance and a 20% tolerance, designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd, this inductor features a ferrite core, is magnetically shielded, and comes in a 1210 chip package, making it suitable for surface mount technology (SMT). It boasts a maximum DC resistance of 0.456Ω and can handle a rated current of up to 0.7A. Suited for power inductor applications, it operates within a temperature range of -40°C to 125°C, ensuring reliability under varied environmental conditions. The component is RoHS compliant, adheres to the REACH compliance code, and falls under the EAR99 of the ECCN Code, simplifying its global use within electronic assemblies without extensive export controls. Its HTS code is 8504.50.80.00, indicating it is categorized under electrical inductors.
This part belongs to the subcategory of Fixed Inductors, under the general category of inductors. The construction of the LQH32PB100MN0L includes features essential for high performance in electronic circuits, such as its magnetically shielded structure for minimal electromagnetic interference (EMI), and its wrap-around terminal shape for stable mounting. With an operating temperature range that suits most industrial applications and its general-purpose design, this inductor offers flexibility across various uses.
Industry Applications for LQH32PB100MN0L
The LQH32PB100MN0L, with its broad range of features, can potentially serve various industries. Below are some illustrative use cases where it might find application. It is important to note that these potential applications are conceptual and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Environmental Monitoring: This inductor could be used in devices for monitoring environmental conditions, such as air quality sensors or weather stations. Its ability to operate under a wide temperature range and its robust construction make it suitable for outdoor or harsh environments.
- Industrial Automation: Automation controllers and drives could incorporate this component for its power handling capabilities and its reliability over a varying range of operating conditions. The magnetically shielded design minimizes EMI, which is crucial in the densely packed electronic environments common in automation equipment.
- Consumer Electronics: Though not explicitly listed among the identified possible industry applications, components like the LQH32PB100MN0L could potentially be used in consumer electronics such as smartphones, tablets, and wearables, where compact size and efficient power management are critical. Its small footprint and SMT compatibility make it well-suited for these applications.
- Power Supplies: The power inductor application hint suggests its use in smoothing out ripples in power supplies, including those for LED drivers and switching power supplies. The ability to handle a decent amount of current and its shielded construction to reduce noise contribute significantly to a stable power output.
Note that while these applications highlight the component’s versatility, specific design requirements and standards must be thoroughly evaluated.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a world leader in the design and production of electronic components, providing a wide array of products, including capacitors, resistors, sensors, and inductors. Within the realm of inductors, the company showcases a strong portfolio of solutions ranging from general purpose to highly specialized types. The LQH32PB100MN0L is part of Murata’s comprehensive line of fixed inductors, designed to meet diverse application needs with reliability and efficiency. Murata’s commitment to innovation and quality has placed it as a key supplier in the electronics industry, manufacturing components that are integral to the functionality of modern electronic devices.
Where to Find LQH32PB100MN0L by Murata Manufacturing Co Ltd
To find the LQH32PB100MN0L for purchase, findchips.com offers a robust platform where current stock levels and pricing from various distributors can be compared. It is the most efficient way to source this part and others within the Fixed Inductors category. Historically, distributors such as Chip Stock, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, availability can fluctuate, and for the most current information on stock and pricing, checking directly on findchips.com is recommended.