Overview of 2-2129710-6 by TE Connectivity
The 2-2129710-6 by TE Connectivity is a right side LGA3647-0 socket designated for ODM LGA applications. It has an impressive 3647 contacts count, making it ideally suited for high-density connector needs. The connectors are of the LGA socket type, which is specific for land grid array packaging types, featuring gold-plated copper alloy contacts ensuring reliable conductivity and resistance against corrosion. This connector is RoHS compliant, signifying its adherence to hazardous substance regulations. Noteworthy attributes include a 0.5 A current rating, an operating temperature range from -25 °C to 100 °C, and surface mount termination for efficient PCB integration. The socket is fabricated from polyethylene, adhering to the standard UL 94V-0 for flammability, showcasing both its reliability and safety. The body dimensions—2.44 inch in breadth, 0.305 inch in depth, and 3.228 inch in length—along with a staggered PCB contact pattern and a mating contact pitch of 0.039 inch, make it a critical component in high-performance electronic configurations.
Industry Applications for 2-2129710-6
Given the specifications and features of the 2-2129710-6 by TE Connectivity, this component might be essential in various high-demand industry applications. Note that the potential industry applications listed below are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Computing and Data Storage: With its 3647 contacts and LGA socket design, the 2-2129710-6 could potentially be crucial for use in servers and high-performance computing applications, where reliable, high-density interconnections are necessary.
- Telecommunications: The device’s attributes, such as high contact count and gold-plated contacts for improved conductivity, might make it suited for telecommunications hardware, including routers and switches that require robust connectivity solutions to handle large volumes of data transmission.
- Consumer Electronics: In the domain of consumer electronics, where there is a demand for high-performance processors and chipsets, such parts could find application in gaming consoles, high-end personal computers, and workstations, assisting in managing the electrical connections between CPUs and PCBs.
- Internet of Things (IoT) and Smart Cities: For applications requiring dense and reliable connectivity solutions, such as hubs and gateways in IoT infrastructures and smart city technologies, this socket might provide the necessary interface for sophisticated sensor arrays and control units.
It’s important to underscore that these potential applications are speculative and require detailed engineering evaluation to confirm compatibility and performance.
About TE Connectivity
TE Connectivity is a global leader in engineering and manufacturing a broad range of connectors and sensors, including those in the Sockets and Chip Carriers category. They are recognized for their investment in developing products that sustainably meet their customer’s needs across industries, including automotive, aerospace, data communications, and consumer electronics, to name just a few. When it comes to Sockets and specifically Sockets and Chip Carriers, TE Connectivity provides an extensive portfolio that encompasses various types, including LGA sockets like the 2-2129710-6. Their products are characterized by reliability, precision, and innovation, with the capacity to address complex connectivity challenges in a wide array of applications.
Where to Find 2-2129710-6 by TE Connectivity
To procure the 2-2129710-6 component by TE Connectivity or to explore alternate parts within the Sockets and Chip Carriers category that might be offered by TE Connectivity or other manufacturers, it is advisable to conduct thorough research on findchips.com. Findchips.com aggregates current stock levels and pricing information from multiple distributors, enabling users to compare options and make informed decisions. Historically, this part has been available from several distributors including Master Electronics, Avnet Asia, Avnet Abacus, and DigiKey, among others. Notwithstanding, inventory and availability may vary. Hence, finding the most up-to-date availability and pricing information is critical for procurement professionals and engineers alike.