Overview of ATMEGA8A-AUR by Microchip Technology Inc.
The ATMEGA8A-AUR by Microchip Technology Inc. is a microcontroller unit (MCU) that operates on an 8-bit architecture. It is designed with 8KB of programmable flash memory, offering ample space for application code. This MCU belongs to the AVR RISC family of processors, known for their efficient performance and low power consumption. The device comes packaged in a 32-lead Thin Quad Flat Pack (TQFP), optimized for minimal space usage on printed circuit boards.
Featuring a maximum clock frequency of 16 MHz, the ATMEGA8A-AUR supports operations at a minimum supply voltage of 2.7V at 8 MHz, extending up to 5.5V. This flexibility makes it suitable for a broad range of applications, from battery-operated devices to those requiring more robust power inputs. It includes an Analog-to-Digital Converter (ADC), three timer/counters, and supports up to 23 general-purpose input/output (I/O) lines, providing versatility for interfacing with external peripherals.
The component assures compliance with industry standards, including RoHS and REACH, marking it as a fit for environmentally sensitive applications. It’s noteworthy for design engineers and procurement specialists to consider that, as of the current writing, the factory lead time for the ATMEGA8A-AUR is approximately 4 weeks.
Industry Applications for ATMEGA8A-AUR
The diverse functionality and support features of the ATMEGA8A-AUR make it suitable for a wide range of industry applications. While the following potential use cases reflect the versatility of this MCU, it’s important for engineering and design teams to analyze and verify its adherence to specific application requirements and industry standards.
- Internet of Things (IoT): With its ability to operate at low voltages and its support for multiple I/O lines, the ATMEGA8A-AUR could potentially serve as the control unit in IoT devices, managing sensor data collection and communication modules.
- Environmental Monitoring Systems: The in-built ADC and low power modes allow this MCU to potentially be integrated into environmental sensors and data loggers, recording atmospheric or aquatic conditions over extended periods.
- Consumer Electronics: The ATMEGA8A-AUR might be found in a variety of household electronics, such as smart home devices, where its efficiency and processing capability can enhance user interfaces and connectivity.
- Transportation and Logistics: Its durability across a range of operating temperatures makes it possible for the microcontroller to be used in tracking and monitoring systems within the logistics sector, controlling GPS and RFID modules for real-time location tracking.
Note: These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering teams to ensure compliance with industry standards and specifications.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad portfolio includes microcontrollers, analog, power management, connectivity solutions, and more. Specifically, in the space of Microcontrollers, Microchip is well-known for its AVR and PIC® MCU families, with the ATMEGA8A-AUR being a notable example from the AVR series.
Microchip’s commitment to quality, performance, and easy integration makes its products preferred choices among engineers and designers across a variety of industries. Offering comprehensive development tools and technical support, the manufacturer helps streamline product design and market introduction.
Where to Find ATMEGA8A-AUR by Microchip Technology Inc
To find the ATMEGA8A-AUR microcontroller or compare it with other Microcontrollers, findchips.com is an invaluable resource. This platform allows users to check current stock levels, compare pricing, and view detailed part information from multiple distributors in real-time. Historically, the part has been available from distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, and DigiKey, among others. However, inventory levels and availability can fluctuate, so it’s best to consult findchips.com for the most current information.