AT32UC3A1512-AUR by Microchip Technology Inc

Overview of AT32UC3A1512-AUR by Microchip Technology Inc.

The AT32UC3A1512-AUR is a 32-bit microcontroller (MCU) that boasts a 512KB flash memory and is packaged in a 100-pin thin quad flat pack (TQFP). This high-performance microchip, designed and manufactured by Microchip Technology Inc., features an AVR32 processor core capable of operating up to a maximum frequency of 66MHz. The device encompasses a comprehensive range of features including a 32-bit data bus width, support for up to 69 input/output (I/O) lines, and an integrated analog-to-digital converter (ADC). Further supporting its robust capabilities are various peripherals such as DAC channels, DMA channels for efficient data processing, and PWM (pulse-width modulation) channels for precise control over external devices.

This microcontroller is tailored for demanding applications, as it includes both high-speed and low-power operating modes, enabling it to tackle a variety of tasks while managing power consumption. Given the industrial-grade temperature range of -40°C to 85°C and compliance with lead-free (Pb-free) and RoHS standards, the AT32UC3A1512-AUR is suited for use in stringent environments. This component is an ideal choice for engineers seeking a powerful MCU with flexible memory options and extensive I/O capabilities, encapsulated in a package that promotes ease of integration into system designs.

Industry Applications for AT32UC3A1512-AUR

The AT32UC3A1512-AUR, with its rich feature set, can be utilized across a broad spectrum of industries. Given its capabilities, this Microcontroller might potentially serve as the computational and control backbone in various applications. Note the emphasis on “potentially”, as specific use cases must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and application requirements. Here are illustrative examples:

  • Internet of Things (IoT): The AT32UC3A1512-AUR could potentially power IoT devices, where it might manage sensor data collection, perform data processing and analysis, and facilitate communication with other devices and networks. Its ability to operate in low-power modes makes it suitable for battery-operated or power-constrained devices.
  • Consumer Electronics: Given its high-performance processing capabilities and flexible I/O options, this MCU could be found in consumer electronics such as smart home devices, multimedia systems, and wearable technology, offering enhanced user interfaces and connectivity features.
  • Smart Cities and Transportation: For applications related to smart city infrastructure and transportation systems, the AT32UC3A1512-AUR might be used in traffic control systems, monitoring and surveillance, or public transit navigation systems, thanks to its ability to process and relay large volumes of data in real-time.
  • Industrial Automation: In industrial settings, this microcontroller could potentially manage control processes, automation tasks, and machinery operations, offering precise control and reliability required in these environments.

It’s important to underscore that these potential industry applications are conceptual and require thorough validation for any specific use case.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its expansive product range covers the gamut from microcontrollers (MCUs) and processors to analog, memory, and connectivity solutions. When it comes specifically to Microcontrollers, Microchip offers an extensive array of products designed for a multitude of applications across industries. The AVR and PIC families, for instance, are among the most popular MCUs globally, favored for their advanced features, scalability, and ease of integration.

Microchip’s dedication to innovation ensures that its products, including the AT32UC3A1512-AUR, remain at the forefront of technology, catering to the ever-evolving needs of electronic systems design. Through its products, Microchip aims to enable designers and engineers to optimize product performance and reduce time-to-market.

Where to Find AT32UC3A1512-AUR by Microchip Technology Inc

To procure the AT32UC3A1512-AUR, we recommend researching available inventory on findchips.com. By doing so, you can compare current stock levels and pricing from multiple distributors. Historically, distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica have been sources for this component. However, inventory can fluctuate, so visiting findchips.com will provide the most up-to-date information. Additionally, for those seeking alternate parts to the AT32UC3A1512-AUR, or other microcontrollers offered by Microchip Technology Inc or various manufacturers, searching through the Microcontrollers category on findchips.com can yield valuable insights into available options.

Compare pricing for AT32UC3A1512-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com