CAT24AA01TDI-GT3 by onsemi

Overview of CAT24AA01TDI-GT3 by onsemi

The CAT24AA01TDI-GT3 is a serial EEPROM from onsemi that boasts a memory density of 1-Kb. It utilizes the I2C protocol for communication, marking it as an efficient choice for applications requiring reliable data storage and transfer in a compact form factor. The device is encapsulated in a TSOT-23 package, with a 5 lead configuration, making it suitable for space-constrained applications. This EEPROM operates across a voltage range from 1.7V to 5.5V, which allows it to accommodate a wide array of power supplies, enhancing its adaptability in various electronic designs. The device supports a maximum clock frequency of 0.4 MHz and offers a data retention time of a minimum of 100 years, coupled with an endurance of 1,000,000 write/erase cycles, providing a reliable storage solution. Furthermore, it’s compliant with REACH and has an ECCN code of EAR99, making it suitable for international projects without major export restrictions.

Industry Applications for CAT24AA01TDI-GT3

The CAT24AA01TDI-GT3 EEPROM’s qualities such as low power consumption, small size, and serial interface make it an ideal component for a range of applications across different industries. While the precise implementation of this part must be verified for compliance and suitability by engineering and procurement teams, some illustrative applications might include:

  • Consumer Electronics: In gadgets such as smart watches, e-readers, or portable health monitoring devices, where efficient data storage without a high footprint is essential, the compact form factor and reliability of CAT24AA01TDI-GT3 could potentially be of great value.
  • Internet of Things (IoT): Devices such as smart sensors, environmental monitoring systems, or home automation controllers often require efficient, non-volatile memory for configuration data or device state information. The I2C interface facilitates easy integration with microcontrollers commonly used in IoT devices.
  • Computing and Data Storage: For small-scale data logging applications, firmware settings, or device identification purposes within larger computing systems or peripheral devices, the endurance and data retention characteristics of CAT24aa01TDI-GT3 could potentially offer a reliable solution.

It is crucial to highlight that these potential industry applications are only conceptual and necessitate thorough analysis by relevant professional teams to ensure alignment with industry standards and specific project requirements.

About onsemi

onsemi is a notable manufacturer in the electronic components industry, particularly recognized for its wide range of memory products, including EEPROMs. Within the EEPROMs category, onsemi offers a variety of solutions designed to meet the needs of different applications, among which the CAT24AA01TDI-GT3 is an example. onsemi’s EEPROMs are engineered to provide reliable data storage solutions, capitalizing on low-power operation and compact form factors. The company focuses on developing products that enable smarter, more efficient energy use in a variety of electronics, aiming to address some of the world’s most challenging efficiency problems. The CAT24AA01TDI-GT3, like many of onsemi’s memory solutions, is constructed using CMOS technology, ensuring low power consumption and high endurance, staples of onsemi’s design philosophy.

Where to Find CAT24AA01TDI-GT3 by onsemi

For procurement teams and engineers looking to source the CAT24AA01TDI-GT3, the most up-to-date availability and pricing information can be found through Findchips.com. By using this platform, users can access comprehensive stock levels and pricing from various distributors in real-time, ensuring the most current information is always available. Historically, this part has been available from distributors such as LCSC, Rochester Electronics, RS, and Farnell. However, stock levels and availability are subject to change, and it’s recommended to check Findchips.com for the latest information. Additionally, for those seeking alternatives or exploring other EEPROM solutions by onsemi or different manufacturers, browsing through the broader category of EEPROMs on Findchips.com could provide valuable insights and options.

Compare pricing for CAT24AA01TDI-GT3 and other EEPROMs / Memory at findchips.com