Overview of 2N3904TFR by onsemi
The 2N3904TFR by onsemi is a 200 mA, 40 V NPN general-purpose bipolar junction transistor packaged in a TO-92 form factor. This component is designed for through-hole mounting and comes in a full reel, signaling its suitability for high-volume production environments. The 2N3904TFR is characterized by a collector emitter voltage maximum of 40V, a continuous collector current of 200mA, and a power dissipation capacity of 625mW. With a transition frequency of 300MHz, this transistor is capable of functioning efficiently in high-speed switching applications. Additionally, the device features a compact 3-pin configuration and supports a broad operating temperature range, from -55 °C to 150 °C. Notably, the 2N3904TFR is RoHS compliant, indicating adherence to environmentally friendly manufacturing processes.
Industry Applications for 2N3904TFR
The 2N3904TFR’s general-purpose nature, coupled with its electrical characteristics, makes it highly suitable for a wide range of applications across various industries. Given its performance parameters, this transistor could potentially serve in the following application scenarios:
- Consumer Electronics: Potentially useful in the design of audio amplifiers, low-power inverters, and as a switching element in power management circuits for devices like smartphones, tablets, and laptops.
- Audio and Video Systems: The 2N3904TFR might be employed in audio signal processing equipment such as mixers, synthesizers, or as part of the signal amplification chain in both professional and consumer-grade audio equipment.
- Industrial Automation: Given its reliable switching capabilities and ability to handle decent power levels, this transistor could potentially find application in control systems for motors, sensors, and other automation equipment that require precise control over operational parameters.
- Hobbyist Projects and Educational Uses: Due to its easy-to-handle TO-92 package and general-purpose attributes, the 2N3904TFR might be sought after for use in DIY projects, educational kits, and prototyping, providing an excellent platform for learning about electronic circuit design.
Note that these potential industry applications are only conceptual/illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a reputed manufacturer in the semiconductor industry, known for producing a wide array of components, including those falling under the broad category of transistors. Within the realm of transistors, onsemi has a significant presence in the sector of Small Signal Bipolar Transistors, where the 2N3904TFR and similar parts are categorized. Their products are recognized for reliability, efficiency, and innovation, catering to a diverse set of applications and industries. By focusing on sustainable and environmentally responsible manufacturing processes, onsemi stands out as a provider dedicated not only to technological advancement but also to ecological stewardship.
Where to Find 2N3904TFR by onsemi
For those interested in purchasing the 2N3904TFR or exploring similar Small Signal Bipolar Transistors, findchips.com offers a comprehensive and efficient platform for checking current stock levels, pricing, and distributor options. Historically, the 2N3904TFR has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to obtain the most up-to-date availability and competitive pricing, potential buyers are recommended to use findchips.com. This site aggregates information from a broad network of suppliers to present the most current data on electronic components and parts.