GHR-06V-S by JST Manufacturing

Overview of GHR-06V-S by JST Manufacturing

The GHR-06V-S is part of the GH series from JST (Japan Solderless Terminals), a reputable manufacturer known for its wide array of connectors and electronic components. This product is a board connector featuring a 6-contact, single-row, female crimp terminal. It is designed for crimping and is RoHS compliant, making it suitable for various applications that require environmentally friendly solutions. The connector has a pitch spacing of 1.25mm, aligning with the industry need for compact and reliable connections in densely packed electronic assemblies. The product is designed for use with GH Series contacts, further ensuring compatibility and performance within the GH series ecosystem.

Some noteworthy attributes of GHR-06V-S include its package description as RoHS compliant, denoting adherence to restrictive use of hazardous substances. Its mating parts are available, making it versatile for various applications requiring multiple mating cycles. The connector type is specifically a board connector, emphasizing its primary use in PCB applications. It has a flammability rating of 94V-0, which is critical for ensuring safety in electronic products against fire hazards.

Industry Applications for GHR-06V-S

While the GHR-06V-S by JST Manufacturing has specific listings for possible industry applications, including consumer electronics and audio and video systems, its potential use extends across various sectors where reliable and compact connections are required. Here are several illustrative examples of where this connector might find application:

  • Consumer Electronics: Potentially utilized in portable devices, such as smartphones, tablets, wearable technology, where space is at a premium, and a reliable connection is crucial. Its compact design and pitch spacing make it suitable for these applications.
  • Industrial Control Systems: Could possibly be used in sensors, actuators, and control units requiring compact connections with a small footprint. The high reliability and RoHS compliance make it suitable for environmentally sensitive applications.
  • Medical Devices: Potentially applicable in patient monitoring systems, diagnostic equipment, and portable medical devices where space conservation and reliable performance are paramount. However, specific analysis is required to ensure compliance with medical industry standards and regulations.
  • Automation and Robotics: Might be used in robotic systems, automated machinery, and drones where lightweight, compact, and reliable connections are crucial for signal and power transmission in constrained spaces.

These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About JST Manufacturing

JST (Japan Solderless Terminals) is a global leader in the manufacturing of electrical and electronic connectors, including a wide range of Headers and Edge Type Connectors. Their products, such as the GHR-06V-S, are designed to meet diverse needs across various industries with reliability and efficiency. JST’s commitment to innovation and quality has positioned them as a preferred manufacturer for connectors, ensuring high performance in demanding applications. GHR-06V-S and similar parts they manufacture have gained widespread adoption due to their quality, durability, and compliance with industry standards, including RoHS for environmental safety.

Where to Find GHR-06V-S by JST Manufacturing

To source the GHR-06V-S connector or find alternate components, we recommend conducting research on findchips.com. This platform allows for the exploration of a wide range of Headers and Edge Type Connectors, offering parts from JST Manufacturing and other reputable manufacturers. Historical data shows availability from distributors such as LCSC, Chip1Stop, Interstate Connecting Components, TME, and others. However, for the most current stock levels and pricing, visiting findchips.com is advised.

Compare pricing for GHR-06V-S and other Headers and Edge Type Connectors / Connectors at findchips.com