MF-USMF005-2 by Bourns Inc

Overview of MF-USMF005-2 by Bourns Inc.

The MF-USMF005-2 by Bourns Inc. is a precision-engineered PTC resettable fuse, tailored for surface mount applications. This component is a part of the broader MF-USMF series and stands out due to its specific ratings and dimensions, including a 1210 chip size, a working voltage of 30V, and a holding current of 50mA. The fuse is designed to trip at 150mA, providing effective overcurrent protection within a compact form factor. The operating temperature range extends from -40°C to 85°C, facilitating its use in a diverse array of environments.

Moreover, the MF-USMF005-2 fuse adopts an SMD (surface-mount device) thermistor mounting style, which greatly simplifies the assembly process on printed circuit boards (PCBs). As part of the Non-linear Resistors category, it is specifically engineered to protect against excessive current that could otherwise damage sensitive electronic components. The part is ROHS compliant and adheres to several critical standards, including AEC-Q200, making it suitable for automotive applications, along with TUV and UL recognitions. The package is described as a rectangular chip, with a height of 1.1mm and dimensions of 3.43 mm in length by 2.8 mm in width, encapsulated in a gold over nickel terminal finish to ensure reliable conductivity and anti-corrosion properties.

Industry Applications for MF-USMF005-2

The potential applications for the MF-USMF005-2 span a variety of industries, leveraging its protective features against overcurrent situations. These applications encompass a wide range of electronic devices and systems where precision and reliability in current handling are of utmost importance. Please note, the following industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Portable devices such as smartphones, tablets, and laptops might utilize the MF-USMF005-2 for its compact size and efficient protection against power surges, enhancing the longevity and reliability of these devices.
  • Audio and Video Systems: High-fidelity audio equipment, home theater systems, and professional-grade video gear could potentially integrate this PTC resettable fuse to safeguard against overcurrent that might arise from voltage fluctuations or wiring faults, ensuring the sustained performance and integrity of audiovisual quality.
  • Entertainment and Gaming: Gaming consoles and VR equipment, known for their high power consumption and sensitivity to electrical anomalies, might benefit from the inclusion of the MF-USMF005-2 to prevent damage due to overloading or short circuits.
  • Power Supply Modules: In power management circuits, including those in LED drivers, smart chargers, and energy storage systems, the MF-USMF005-2 could potentially serve a critical role in overcurrent protection, thus maintaining the stability and efficiency of power delivery to the connected loads.

These potential applications underscore the versatility of the MF-USMF005-2, though actual use would necessitate careful consideration of the part’s specifications in the context of each specific application’s requirements.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components that cater to a broad range of industries and applications. In the realm of Non-linear Resistors, Bourns Inc. has established itself as a leading innovator, with the MF-USMF005-2 representing just one example of its extensive product lineup. Bourns specializes in producing high-quality resistors, including PTC resettable fuses, which are designed to offer reliable performance in circuit protection. These components are engineered to meet rigorous industry standards and to accommodate the evolving needs of modern electronics, reinforcing Bourns Inc.’s commitment to reliability, precision, and innovation.

Where to Find MF-USMF005-2 by Bourns Inc

To procure the MF-USMF005-2 for your electronic projects, Findchips.com is an invaluable resource. Our platform offers insight into the availability, pricing, and current stock levels of this part from various distributors. Those interested in exploring other options within the category of Non-linear Resistors can use Findchips.com to find alternate parts offered by Bourns Inc or other manufacturers. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus have been sources for Bourns Inc components; however, it is crucial to visit Findchips.com for the most up-to-date information concerning stock and pricing.

Compare pricing for MF-USMF005-2 and other Non-linear Resistors / Resistors at findchips.com