280371-1 by TE Connectivity

Overview of 280371-1 by TE Connectivity

The 280371-1 connector by TE Connectivity stands out as a 4-position, single-row header within the Headers and Edge Type Connectors subcategory. This part features a 2.54mm pitch spacing and is primarily designed for wire-to-board connections. It integrates a shrouded design, intended to enhance connection reliability and reduce the risk of accidental disconnections. The connector’s through-hole straight termination style makes it ideal for secure soldering onto PCBs, ensuring robust electrical connectivity.

With dimensions tailored to compact applications, it measures a body breadth of 0.197 inch, a depth of 0.496 inch, and a length of 0.5 inch. Its construction complies with ROHS standards, marking it safe for use in various electronics without concerns regarding hazardous substances. The connector’s black polyethylene insulator suggests a focus on durability and electrical insulation, while its male SQ PIN-SKT style contacts, not specified in material but with a general-purpose option, provide versatile connectivity options. Notably, the 280371-1 is marked as an active part with a factory lead time of 32 weeks, 4 days as of the current writing, indicating ongoing manufacturing support from TE Connectivity and potential availability considerations for procurement plans.

Industry Applications for 280371-1

The 280371-1 connector’s characteristics make it suitable for various applications across multiple industries. However, it’s critical to note that these potential industry applications are conceptual and require proper analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements. The use of conditional language reflects this necessary caution.

  • Consumer Electronics: Given its compact size and wire-to-board design, this connector might find use in smaller consumer electronics where space is at a premium, such as wearable devices, smartphones, or tablets. Its shrouded design could potentially improve the durability of these devices by minimizing the risk of accidental disconnections.
  • Audio and Video Systems: In audio and video equipment, reliable connections are crucial for signal integrity. The 280371-1 could potentially be applied in the internal wiring of speakers, amplifiers, or gaming consoles, where its through-hole mounting style ensures a stable electrical connection that supports high-quality audio and video outputs.
  • Entertainment and Gaming: Entertainment and gaming hardware, known for requiring robust connectors to handle frequent user interactions, might benefit from the physical and electrical characteristics of the 280371-1. For example, arcade machines or handheld gaming devices could utilize this connector type for internal connections, leveraging its mechanical stability and signal reliability.

Note: These suggestions are illustrative and require thorough analysis by qualified personnel before implementation.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors, known for producing a wide range of components for various industries including automotive, aerospace, telecommunications, and more. When it comes to Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio including products like the 280371-1. Their offerings emphasize reliability, efficiency, and innovation. TE Connectivity’s expertise in manufacturing connectors is evident in their commitment to quality and performance, which is consistent across their product range. The 280371-1 and similar connectors demonstrate their ability to meet industry demands for secure, versatile, and durable connections in an array of electronic applications.

Where to Find 280371-1 by TE Connectivity

For those looking to purchase the 280371-1 connector, findchips.com is an excellent resource. Findchips provides up-to-date stock levels, pricing, and availability from multiple distributors. While the part has been historically available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus, inventory can fluctuate. Thus, it is advisable to check findchips.com for the current status. Should 280371-1 not meet specific requirements, findchips.com also offers a broad range of alternate parts within the Headers and Edge Type Connectors category from TE Connectivity and other manufacturers, ensuring a comprehensive comparison to find the best fit for any application.

Compare pricing for 280371-1 and other Headers and Edge Type Connectors / Connectors at findchips.com