2-520129-2 by TE Connectivity

Overview of 2-520129-2 by TE Connectivity

The UltraFast 250 Assy Flag 22-18 TPBR LP, identified by the part number 2-520129-2, stands as a cutting-edge Quick Disconnect Terminal produced by TE Connectivity. This component is designed to meet the highest standards within the electronics sector, offering exceptional reliability and efficiency for fast, tool-free wire terminations. Falling under the Ultra-Fast Faston 250 Series, this female flag disconnect features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) while accommodating wires ranging from 22 to 18 AWG. Its red color coding aids in easy identification during installation. Additionally, the part is crafted from durable materials with a nylon, 94V-2 flame-retardant housing, ensuring safety and longevity. Rated for 600V and compliant with RoHS, it brings together ease of use with rigorous safety and environmental standards.

Industry Applications for 2-520129-2

Due to its robust design and electrical specifications, the 2-520129-2 Quick Disconnect Terminal finds potential applications across a diverse range of industries. It is important to note that while the part has broad applicability, the following industry applications are hypothetical and should be verified by engineering and design teams for specific compliance and suitability:

  • Internet of Things (IoT): For IoT devices that require reliable and quick connections, this terminal could potentially be used in the design of smart home devices, industrial sensors, or wearables, where its quick disconnect feature supports maintenance and modular design.
  • Telecommunications: In telecommunications infrastructure, where stable connections are critical, this component might be utilized in equipment such as network switches, routers, and modular telecom hardware, benefiting from its high voltage rating and ease of use.
  • Consumer Electronics: The terminal can potentially find its use in consumer electronics assembly, such as in power supplies for personal computers, or in the internal wiring of audio/video equipment, where quick and secure wire connections are essential.
  • Transportation and Logistics: For transportation systems or logistic operations that employ electronic monitoring and control systems, this terminal might be beneficial in vehicle telematics systems, GPS trackers, and automated toll collection systems, offering reliable connections crucial for these applications.

Note that all these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a significant portfolio in the electronics industry, particularly in the realm of Terminals and Terminal Blocks. Known for its innovation and quality, TE Connectivity designs and manufactures a wide range of terminal blocks and terminal connections designed to address the needs of various applications, spanning from industrial and automotive to telecommunications and consumer electronics. The 2-520129-2 is a testament to this dedication, embedding advanced engineering and compliance within its design to meet strict industry standards and user requirements. TE Connectivity’s dedication to supporting the complex and changing needs of its customers is seen in its broad offering of similar parts, ensuring solutions are available for a wide range of technical requirements.

Where to Find 2-520129-2 by TE Connectivity

For those interested in procuring the 2-520129-2 Quick Disconnect Terminal, or exploring related components within the Terminals and Terminal Blocks category, findchips.com offers a comprehensive platform to compare pricing and availability across multiple distributors. Historically, this part has been available at Distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, for current stock levels and pricing, potential buyers are encouraged to visit findchips.com to ensure they get the most up-to-date information and competitive options.

Compare pricing for 2-520129-2 and other Terminals and Terminal Blocks at findchips.com