Overview of CRCW06031K00JNEA by Vishay Intertechnologies
The CRCW06031K00JNEA is a fixed resistor with several defining characteristics: a resistance value of 1000 ohms, a 5% tolerance, and a power rating of 0.1W. It operates within a voltage range of 75V and features a temperature coefficient of 200 ppm/°C. Designed for surface mounting, it comes in a 0603 chip size, known for its minimal space requirements on printed circuit boards (PCBs). This resistor is both halogen-free and RoHS compliant, making it suitable for use in environments prioritizing eco-friendly components. It is constructed using metal glaze/thick film technology, offering durability and reliability in various electronic applications.
Vishay Intertechnologies manufactures the CRCW06031K00JNEA, utilizing rectangular construction for ease of mounting and integration into various electronic assemblies. The part is targeted for applications requiring precise resistance values with a moderate power rating. Its operating temperature range is extensive, from -55°C to a maximum of 155°C, indicating suitability for challenging environments. The part’s packaging and terminal finish, matte tin over nickel, ensure good solderability and long-term reliability. As per the provided data, this part is currently active and available for procurement, with a lead time of approximately 20 weeks and 4 days as of the current writing.
Industry Applications for CRCW06031K00JNEA
The CRCW06031K00JNEA resistor by Vishay Intertechnologies finds its utility across a wide range of industries, owing to its versatile features. Below are potential applications for this component, with an emphasis that these are conceptual illustrations and the suitability for any specific application must be analyzed and verified by engineering teams for standards and requirements compliance.
- Internet of Things (IoT): In IoT devices, precise resistance values can be critical for sensor functionality, signal conditioning, or power management circuits. The compact size and temperature resilience of CRCW06031K00JNEA make it an ideal choice for space-constrained IoT gadgets that operate in varying environmental conditions.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearable devices, the CRCW06031K00JNEA could potentially be used in power regulation circuits, display backlighting control, or audio circuitry. Its reliability and consistency are beneficial for devices requiring long service life and stable performance.
- Environmental Monitoring Systems: Equipment used for monitoring environmental parameters like temperature, humidity, or pollutant levels might incorporate this resistor for its accurate operation over a broad temperature range. This is particularly crucial in outdoor or industrial settings where temperature fluctuations are common.
- Computing and Data Storage: In computing hardware, such as servers or storage systems, resistors like CRCW06031K00JNEA might potentially be part of power distribution networks or signal processing circuits. The part’s specified power rating and resistance accuracy ensure efficient operation and protect against overcurrent conditions.
Note: The potential industry applications listed are illustrative and require further analysis by engineering and design teams to ensure compliance with all applicable standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer and supplier of discrete semiconductors and passive electronic components, including a broad range of resistors. In the realm of resistors, Vishay’s portfolio covers a wide spectrum from thin film to thick film and metal glaze technologies. The CRCW06031K00JNEA belongs to Vishay’s lineup of metal glaze/thick film resistors, known for their precision, reliability, and stability. Vishay products serve applications across automotive, industrial, computing, consumer electronics, telecommunications, military, aerospace, and medical industries. Their commitment to quality and innovation makes them a preferred choice for engineers and procurement specialists alike seeking high-performance components.
Where to Find CRCW06031K00JNEA by Vishay Intertechnologies
To purchase the CRCW06031K00JNEA or to find alternate parts, buyers and engineers should consult findchips.com. Our platform provides access to current stock levels, pricing, and a list of distributors offering this part. Historically, distributors like New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics have stocked this component, but availability can vary. By conducting a search on Findchips, you can get the most up-to-date information. For exploring similar products, the Metal Glaze/Thick Film Resistors category can provide insights into additional options from Vishay Intertechnologies and other manufacturers to best meet your application needs.