CD4049UBE by Texas Instruments

Overview of CD4049UBE by Texas Instruments

The CD4049UBE is a hex inverting buffer/converter, part of the CD4000 series of integrated circuits designed by Texas Instruments. This device adopts CMOS technology to provide high-speed operation while maintaining lower power consumption. Housing six independent inverter gates, this component is encapsulated within a 16-pin dual inline package (DIP) and has an expansive supply voltage range from 3V to 18V. It operates across a broad temperature spectrum from -55°C to 125°C, rendering it suitable for various applications, including those demanding robust performance under extreme conditions. What sets the CD4049UBE apart is its compatibility with TTL (Transistor-Transistor Logic) levels, enabling it to serve as a CMOS-TTL level translator in mixed-technology environments. Furthermore, this logic IC, with its RoHS compliance, underlines Texas Instruments’ commitment to environmentally responsible manufacturing practices.

Industry Applications for CD4049UBE

The wide operating voltage range and temperature resilience of the CD4049UBE, combined with its inverting functionality, make it a versatile component for numerous applications. It’s important to emphasize that the potential industry applications listed below are conceptual and must undergo thorough analysis by engineering teams to ensure compliance with industry standards and application-specific requirements.

  • Energy and Power Systems: Given its robust performance range, the CD4049UBE could potentially be integrated into control circuits of renewable energy systems, such as solar panel inverters, to ensure efficient power inversion from DC to AC.
  • Renewable Energy: In the realm of wind turbines, this IC might be employed within the signaling circuits, translating and buffering signals from sensors monitoring turbine speed and orientation to the main control system, thus facilitating effective real-time adjustments.
  • Industrial Automation: For industrial control systems requiring stable logic components that can handle varying operating voltages, the CD4049UBE could serve as a reliable logic level translator, ensuring smooth integration between devices operating at different logic levels.
  • Consumer Electronics: In consumer electronics, especially in devices where power consumption is critical, the CD4049UBE could be utilized within power-saving circuits to manage and reduce energy usage effectively, thereby extending battery life.

Note: These use cases are illustrative and require validation for each specific application considering the operational demands and compliance with relevant standards and regulations.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in over 30 countries. Renowned for its innovative analog and digital semiconductor ICs, TI’s product range is impressively diverse, covering various market segments. In the Gates and logic category, TI has established a strong presence, offering a wide array of logic ICs including buffers, inverters, and translators like the CD4049UBE. Their components are particularly noted for reliability, precision, and power efficiency, catering to a broad spectrum of applications from consumer electronics to industrial systems. Texas Instruments’ proficiency in developing logic ICs is underpinned by decades of research, design innovation, and commitment to quality, making their parts integral to the functionality of countless electronic devices and systems worldwide.

Where to Find CD4049UBE by Texas Instruments

To purchase the CD4049UBE or explore similar options, consider utilizing the resources available at findchips.com. This platform aggregates data from various distributors, providing up-to-the-minute information on availability, pricing, and datasheets for millions of components. For those specifically in search of Gates within Texas Instruments’ portfolio or other manufacturers, the dedicated section on findchips.com offers an extensive selection to compare against.

In the past, the CD4049UBE has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, stock levels and availability change frequently, so for current information, it is advisable to consult findchips.com directly. This platform is not only a resource for sourcing CD4049UBE but also serves as a comprehensive tool for finding alternate parts that might fit your specific application needs.

Compare pricing for CD4049UBE and other Gates / Logic at findchips.com