5555164-1 by TE Connectivity

Overview of 5555164-1 by TE Connectivity

The 5555164-1 Modular Connector by TE Connectivity stands out in the realm of Telecom and Datacom Connectors due to its specific design tailored for reliable high-speed data communication. This RJ45 jack supports a 1 x 1 port configuration with 8 positions and 8 loaded contacts per port (8P8C), making it suitable for applications requiring a single connection point. Designed for Cat3 level networks, it ensures compatibility with lower-frequency applications such as telephones, modem lines, and more traditional data networks.

The connector is featured with a right-angle mount, facilitating through-hole mounting on a PCB, which is particularly useful for applications where space conservation is crucial. Its low-profile design, complemented by the split board lock mounting option, ensures a secure attachment to the board while minimizing the connector’s protrusion height. With a focus on durability, the 5555164-1 is designed to withstand up to 750 mating cycles, indicating a product built for longevity in its connections.

Compliance with RoHS standards underscores the commitment of TE Connectivity to environmental responsibility by reducing hazardous substances in their products. The connector’s contacts are finished with tin over a nickel barrier, optimizing electrical conductivity and corrosion resistance. Furthermore, the product features a high insulation resistance of 500 million ohms, low contact resistance of 30 milliohms, and operates within a temperature range of -40°C to +85°C, ensuring reliable performance under a wide range of environmental conditions.

Industry Applications for 5555164-1

The potential industry applications for the 5555164-1 connector span across multiple sectors, reflecting its versatility and reliability. While these applications require engineering and design team’s analysis for adherence to industry standards and specific requirements, the following use cases illustrate the connector’s broad utility:

  • Telecommunications: potentially used in networking equipment for data centers where Cat3 connectivity is sufficient, supporting lower-speed and legacy telecom services.
  • Consumer Electronics: could be implemented in home networking equipment such as routers and switches that require reliable, but not necessarily high-speed, network connections.
  • Industrial Automation: might find its application in connecting control units and machinery in manufacturing environments, where it could facilitate communication between devices over a local network.
  • Internet of Things (IoT): may be used in smart home devices or industrial IoT sensors, where its compact form factor and reliable connectivity are valuable for transmitting data over short distances.

It is important to note that these potential industry applications are conceptual/illustrative and must be verified for compliance with specific application requirements by professional engineering and design teams.

About TE Connectivity

TE Connectivity is a global leader in the manufacture of connectors, including solutions for Telecom and Datacom Connectors. Their products, such as the 5555164-1, are designed with meticulous attention to quality, reliability, and performance, catering to a vast range of applications across diverse industries. TE Connectivity harnesses years of engineering expertise to develop innovative connectivity and sensor solutions that address the challenges of a highly connected world. With a broad portfolio of connectors designed to meet various technical requirements, TE Connectivity remains at the forefront of enabling technology that powers telecommunications, data communication, and a myriad of electronic applications worldwide.

Where to Find 5555164-1 by TE Connectivity

To secure the 5555164-1 connector for your application, the best starting point is findchips.com. By visiting this site, you can obtain current stock levels and pricing from various distributors. Historically, the part has been available from a number of reputable distributors, including New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus among others. However, for the most current availability and to compare options, including alternate parts from TE Connectivity or other manufacturers in the realm of Telecom and Datacom Connectors, findchips.com provides an exhaustive and up-to-date resource.

Compare pricing for 5555164-1 and other Telecom and Datacom Connectors / Connectors at findchips.com