ADR510ARTZ-REEL7 by Analog Devices Inc

Overview of ADR510ARTZ-REEL7 by Analog Devices Inc.

The ADR510ARTZ-REEL7 by Analog Devices Inc. is described as a 1.0 V precision low noise shunt voltage reference integrated circuit. This component features a voltage tolerance of 0.35%, encased in a small outline transistor SOT-23-3 package. With a nominal output voltage of 1 V, this device is meticulously designed for applications requiring a high stability and low noise power supply reference. The ROHS compliant and Pb-free status of this part ensures it meets contemporary environmental standards for electronic components.

The IC is specified for operation over a wide temperature range from -40 °C to 85 °C, making it adaptable to diverse operating conditions. It is built with a plastic/epoxy package body material and is compatible with surface mount technology, facilitating easy integration into a variety of circuit boards. Notably, its small dimensions (2.9 mm x 1.3 mm) and a maximum seated height of 1.12 mm enable it to fit into tight spaces, a crucial attribute for compact electronic assemblies.

With attributes like a maximum temperature coefficient of voltage of 85 ppm/°C and an operating temperature range that qualifies it for industrial grade applications, the ADR510ARTZ-REEL7 demonstrates reliability and precision. These characteristics, alongside its compliance with REACH and ECCN code EAR99, mark it as a versatile component suitable for a broad spectrum of applications.

Industry Applications for ADR510ARTZ-REEL7

The potential applications for the ADR510ARTZ-REEL7 span various sectors due to its precise voltage reference capabilities. However, it is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are the sectors where it might find its use:

  • Education and Research: In laboratory settings or during the development of educational electronic kits, the ADR510ARTZ-REEL7 could potentially serve as a stable reference voltage source, ensuring accuracy in experiments and electronic projects.
  • Internet of Things (IoT) Devices: For IoT devices that monitor environmental parameters or perform sensitive data acquisition, the precision and stability offered by the ADR510ARTZ-REEL7 might be essential for accurate sensor readings and dependable performance.
  • Computing and Data Storage: Computing hardware, including servers and storage systems, could potentially utilize this component to stabilize power supplies or in precision timing circuits, where consistent and reliable voltage references are crucial for system stability and data integrity.
  • Telecommunications: Telecommunication equipment, requiring precise voltage calibration for signal processing, might benefit from the low noise and stable reference voltage provided by the ADR510ARTZ-REEL7.

These applications, among others, illustrate the potential versatility of the ADR510ARTZ-REEL7 but do not encompass all possible uses. Each application would need to be evaluated for its specific voltage reference needs.

About Analog Devices Inc.

Analog Devices Inc. (ADI) has established itself as a leading manufacturer in the semiconductor industry, particularly noted for its comprehensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Voltage References and broader Power Circuits, ADI excels by offering components, like the ADR510ARTZ-REEL7, that cater to a myriad of applications requiring precision, durability, and reliability.

ADI is renowned for components that push the boundaries in technical specifications and reliability. The company’s voltage references, including the ADR510ARTZ-REEL7 and similar parts, are engineered to meet rigorous industry standards, making them suitable for a broad range of industrial, commercial, and consumer applications. By focusing on innovation, ADI continues to contribute significantly to advancing technologies in electronics.

Where to Find ADR510ARTZ-REEL7 by Analog Devices Inc

To source the ADR510ARTZ-REEL7, findchips.com offers real-time information on stock levels and pricing from a variety of distributors. For those interested in purchasing this component or exploring alternatives, the Voltage References subcategory provides a comprehensive list of available parts from Analog Devices Inc. as well as other manufacturers. Historically, distributors such as LCSC, Chip1Stop, Richardson RFPD, and Mouser Electronics have carried this part. However, availability can fluctuate, and therefore, it is recommended to check findchips.com for the most current information on stock levels and pricing.

Compare pricing for ADR510ARTZ-REEL7 and other Voltage References / Power Circuits at findchips.com