Overview of CC0402KRX5R7BB104 by YAGEO Corporation
The CC0402KRX5R7BB104 is a general-purpose ceramic capacitor offered by YAGEO Corporation. This component is designed with a capacitance of 0.1μF and a rated DC voltage of 16V. It follows the 0402 package size, making it a compact, surface-mountable device suitable for a variety of electronic applications. Its capacitance tolerance is ±10%, and it operates within a temperature range of -55ºC to +85ºC, showcasing its reliability across different environmental conditions. The dielectric characteristic of this capacitor is X5R, indicating its suitability for applications requiring stable capacitance across a moderately wide temperature range. Additionally, its dimensions are 1mm in length and 0.5mm in width and height, embodying the standard for 0402 ceramic capacitors. The CC0402KRX5R7BB104 is also RoHS compliant, aligning with current environmental and safety regulations.
Industry Applications for CC0402KRX5R7BB104
The CC0402KRX5R7BB104 ceramic capacitor possesses characteristics that potentially make it suitable for a diverse set of industries. Given its specifications, this component could be utilized in various sectors; however, it’s imperative for engineering and procurement professionals to conduct detailed analysis and adhere to industry-specific standards and requirements for each application. Below are illustrative, conceptual use cases:
- Energy and Power Systems: This capacitor could potentially find applications in power supply circuits, energy storage systems, and power distribution networks. Its high-reliability and stable performance under varying temperatures might support devices that require consistent energy management and minimal power loss.
- Transportation and Logistics: Devices within this sector, such as GPS trackers, RFID tags for asset tracking, and control units for transportation infrastructure, might benefit from the CC0402KRX5R7BB104’s compact size and durability, fitting into space-constrained designs while offering reliable performance.
- Renewable Energy: In solar inverters, wind turbine controls, and other renewable energy equipment, this capacitor could be used for smoothing and filtering applications. The X5R dielectric characteristic is suitable for devices exposed to environmental temperature variations, ensuring operational stability.
Note: The potential industry applications mentioned are conceptual and require verification by qualified engineering and design teams to ensure adherence to specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of passive components, with a significant emphasis on Ceramic Capacitors. The company has established a reputation for producing high-quality, reliable components catering to a vast array of industries. YAGEO offers a wide range of ceramic capacitors, including the CC0402KRX5R7BB104, designed to meet diverse application needs from general-purpose use to highly specialized electronic circuits. Their product portfolio extends beyond ceramic capacitors to include resistors, inductors, and other passive electronic components. YAGEO’s commitment to innovation and quality ensures that their components, such as the CC0402KRX5R7BB104 and similar parts, are consistently chosen by engineers and procurement professionals for applications requiring the utmost reliability and performance.
Where to Find CC0402KRX5R7BB104 by YAGEO Corporation
For those looking to purchase the CC0402KRX5R7BB104 ceramic capacitor, findchips.com provides a reliable platform to compare current stock levels and pricing from multiple distributors. This tool is invaluable for procurement professionals seeking to find the best deals and availability. Historically, the part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, and Chip 1 Exchange, among others. However, inventory levels and distributor offerings can change, so it is recommended to use findchips.com for the most up-to-date information. Users can also explore other Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers, providing alternatives that might better suit specific application requirements or availability preferences.