MS-162B by Hirose Electric Co Ltd

Overview of MS-162B by Hirose Electric Co Ltd.

The MS-162B is a cutting-edge RF connector designed for high-frequency applications up to 10 GHz. Manufactured by Hirose Electric Co Ltd, it exhibits a straight jack connector body style with surface mount vertical coaxial termination. This connector is specifically engineered to provide reliable and efficient connections in a miniature interface coaxial switch configuration, making it highly suitable for compact and dense PCB (Printed Circuit Board) layouts.

Built with performance and environmental compliance in mind, the MS-162B is halogen-free and RoHS compliant, demonstrating Hirose Electric’s commitment to producing environmentally friendly components. The connector boasts a 50-ohm impedance, suitable for standard RF applications, and ensures a low insertion loss of 0.7 dB, maintaining signal integrity over the connector interface. Additionally, it features a Voltage Standing Wave Ratio (VSWR) of 1.7, indicative of its efficiency in minimizing signal reflection—a critical factor in maintaining signal quality in RF circuits.

Constructed with a copper alloy contact material and a liquid crystal polymer insulator, the MS-162B ensures durability and high performance. Its gold (Au) contact finish termination underscores a commitment to reliable connectivity and corrosion resistance.

The device’s additional features, such as its low-profile design and the option for multiple mating parts, make it highly versatile for various applications needing compact and reliable RF connectivity solutions.

Industry Applications for MS-162B

The MS-162B, with its advanced features, potentially fits into a wide array of industry applications. It’s important to note that while the following applications are plausible avenues for the MS-162B’s integration, all potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

  • Telecommunications: Due to its high-frequency capability up to 10 GHz and excellent VSWR, the MS-162B could potentially be integrated into telecommunications infrastructure where it might be used in RF signal routing, antennas, and base station applications.
  • Computing and Data Storage: In computing applications, especially in data centers requiring high-speed data transfer, the MS-162B might be suited for server connectivity and high-speed networking equipment where signal integrity at high frequencies is crucial.
  • Internet of Things (IoT): The IoT space, encompassing smart devices and home automation systems, might benefit from the compact and high-performance nature of the MS-162B, especially in devices requiring efficient space utilization and reliable RF communications.
  • Education and Research: Given its potential for high-frequency applications, the MS-162B possibly serves a vital role in research labs and education institutions, where it could be employed in developing and testing RF communication systems.

Note: These applications are illustrative and require appropriate validation.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a renowned global leader in the manufacture of connectors, including a wide range of Other RF Connectors. The company focuses on producing high-quality, innovative connector solutions for a variety of industries, including telecommunications, computing, and consumer electronics. With a history of excellence and innovation, Hirose has established itself as a key supplier in the electronic components industry. The MS-162B is a testament to Hirose’s commitment to providing cutting-edge connector technologies that meet the evolving needs of modern applications. Hirose’s portfolio includes a diverse array of connector types, ensuring solutions are available for a vast range of application requirements.

Where to Find MS-162B by Hirose Electric Co Ltd

To source the MS-162B by Hirose Electric Co Ltd or explore alternatives, a visit to Findchips.com is highly recommended. Findchips.com provides real-time inventory status, pricing, and specifications for a broad spectrum of components, including Other RF Connectors, enabling designers and procurement professionals to make informed decisions.

Historically, the MS-162B has been available from distributors such as LCSC, Chip1Stop, Avnet Abacus, and Sager, among others. However, for the most up-to-date stock levels, pricing, and potential distributor options, checking directly on Findchips.com ensures that you receive the most current information available.

Compare pricing for MS-162B and other Other RF Connectors / Connectors at findchips.com