Overview of FSUSB30L10X by onsemi
The FSUSB30L10X is a low-power, 2-port high-speed USB 2.0 switch capable of handling data speeds up to 480 Mbps. Manufactured by onsemi, this device is housed in a 1.60 x 2.10 mm, lead-free, MicroPak-10 package designed for minimal footprint and high durability. The switch operates over a wide temperature range from -40 to 85 degrees Celsius, making it suitable for various industrial, computing, and consumer applications. Reflecting its commitment to environmental standards, the component is both Pb-free and REACH compliant, with a moisture sensitivity level of 1, indicating its robustness against moisture-induced damage during assembly.
Specifically, its package description falls under the MO-255UABD, MicroPak-10 classification, indicating a very thin profile chip carrier package. The FSUSB30L10X boasts a switch-on time max of 30 ns and a switch-off time max of 25 ns, alongside an on-state resistance that maxes out at just 10 Ω, and a notably tight on-state resistance match of 0.35 Ω. The device supports a break-before-make switching mechanism, ensuring reliable switching operation by preventing simultaneous connections. It requires a supply voltage between 3 V to 4.3 V, with a nominal operating voltage of 3.3 V, optimizing its power consumption for battery-powered devices. Onsemi has marked this product as having a “Not Qualified” qualification status and an “End Of Life” part life cycle code, which could impact procurement strategies.
Industry Applications for FSUSB30L10X
The FSUSB30L10X is proficient in a broad array of applications, potentially serving sectors such as consumer electronics, computing and data storage, energy and power systems, transportation and logistics, renewable energy, and automotive. However, it’s important to stress that these potential industry applications are conceptual/illustrative and need thorough analysis by engineering and design teams for conformance to precise industry standards and application requirements. Here are a few illustrative industry use cases where the FSUSB30L10X might find relevance:
- Consumer Electronics: Potentially used in smartphones, tablets, wearable devices, or other portable gadgets where USB switching between charging and data transfer modes is necessary. The low power consumption and high-speed interface of the FSUSB30L10X could be crucial for these applications.
- Computing and Data Storage: Could be integrated into laptops, desktops, external hard drives, or solid-state drives to manage data transfer through multiple USB ports, leveraging its high-speed capabilities and low on-state resistance for efficient operations.
- Energy and Power Systems: Might be applied in monitoring devices, control units, or IoT devices within energy distribution networks, where efficient and reliable data transmission over USB is required to communicate sensor data or operational commands.
- Transportation and Logistics: Possibly used in handheld devices for scanning or tracking, which rely on USB interfaces to communicate with central databases for real-time data exchange, benefiting from the FSUSB30L10X’s rapid switching times and robust operation across a wide temperature range.
Note that while the automotive industry is mentioned, specific application scenarios should carefully consider the exact requirements, including any standards for automotive qualification that might not be covered by the FSUSB30L10X’s current specifications.
About onsemi
onsemi is a leading provider of semiconductor solutions, including those falling under the broader category of Signal Circuits, and more specifically, Multiplexers or Switches. onsemi excels in developing energy-efficient innovations that help create a smarter, greener, and more connected world. In the realm of multiplexers and switches, the FSUSB30L10X exemplifies onsemi’s commitment to delivering high-performance solutions that meet the evolving needs of a wide range of industries. By offering parts that blend advanced technology with environmental compliance, onsemi continues to support the development of applications that require reliable signal switching, such as high-speed data communication, precise electronic signaling, and power management.
Where to Find FSUSB30L10X by onsemi
For those interested in procuring the FSUSB30L10X, consider utilizing the resources available on findchips.com, a comprehensive platform that aggregates current stock levels and pricing from various distributors. To search for Multiplexers or Switches, including alternate options to the FSUSB30L10X offered by onsemi or other manufacturers, findchips.com can provide an efficient way to compare specifications and availability. Historically, this part has been listed with distributors such as Rochester Electronics, DigiKey, and Farnell, among others. However, stock availability and pricing are subject to change, so visiting findchips.com directly will give you the most up-to-date information.