NT5CC256M16ER-EKI by Nanya Technology Corporation

Overview of NT5CC256M16ER-EKI by Nanya Technology Corporation

The NT5CC256M16ER-EKI is a DDR3L DRAM with a configuration of 256Mx16, signifying a high-density memory solution ideal for various demanding applications. Produced by Nanya Technology Corporation, it’s designed using CMOS technology and comes in a TFBGA-96 (Thin Profile Fine Pitch Ball Grid Array) package. This part stands out due to its multi-bank page burst access mode, enabling efficient data retrieval and enhancing performance for synchronous operating modes.

Compliance with RoHS and REACH indicates its production adheres to strict environmental standards, making it a suitable choice for applications sensitive to ecological concerns. The component is categorized as active, ensuring availability and support from the manufacturer, which is crucial for long-term projects. With an industrial temperature grade spanning from -40 °C to 95 °C, the NT5CC256M16ER-EKI is versatile for use in a wide range of environmental conditions. The memory IC type, DDR3L, points to low voltage operation, with a supply voltage range from 1.283V to 1.45V, peaking at a nominal 1.35V.

Industry Applications for NT5CC256M16ER-EKI

Given its technical characteristics, the NT5CC256M16ER-EKI can potentially serve a wide array of industry applications. It is important to note that these potential applications require comprehensive analysis and verification by engineering and design teams to confirm compatibility and adherence to specific requirements and standards. Here are some conceptual applications illustrated with conditional language:

  • Industrial Automation: In the realm of industrial automation, devices often rely on robust memory solutions like DDR3L DRAMs that can handle complex processes and operate reliably in varying environmental conditions. For instance, programmable logic controllers (PLCs) that automate machinery on factory floors might leverage the high-density and swift access capabilities of the NT5CC256M16ER-EKI for efficient data handling and process control.
  • Renewable Energy Systems: Renewable energy applications, such as solar inverters and wind turbine control systems, could potentially use this memory component. The wide operating temperature range and energy-efficient design of the NT5CC256M16ER-EKI might be well-suited for outdoor equipment exposed to harsh weather conditions, ensuring reliable operation while minimizing power consumption.
  • Robotics and Drones: The robotics industry, including drones used for various applications such as delivery, surveillance, and environmental monitoring, might find the NT5CC256M16ER-EKI advantageous. The memory’s high density and fast data access are crucial for processing complex algorithms required for navigation and object detection, whereas its small footprint and low voltage operation could contribute to the compact and efficient design of robots and drones.

Note that these industry applications are conceptual and illustrative. They serve as examples of where similar parts might be applied but actual use necessitates specific analysis by qualified teams.

About Nanya Technology Corporation

Nanya Technology Corporation is a recognized leader in the Memory and specifically, in the DRAMs industry. Their focus on innovation in memory technology has led them to produce a wide range of DRAM products, including DDR3L types exemplified by the NT5CC256M16ER-EKI. Known for their commitment to quality, Nanya’s DRAM solutions are designed to meet the rigorous demands of a broad spectrum of computing, industrial, and consumer applications. Nanya’s ongoing investment in research and development, combined with their stringent quality control processes, ensures that their DRAM offerings are at the forefront of technology, providing reliable and efficient memory solutions.

Where to Find NT5CC256M16ER-EKI by Nanya Technology Corporation

To purchase the NT5CC256M16ER-EKI or to find similar DRAMs, it’s recommended to use a reliable electronic component aggregator like findchips.com. Findchips.com offers real-time pricing and availability from a vast network of distributors, making it straightforward to compare options and select the best source for your needs.

In the past, NT5CC256M16ER-EKI has been available from distributors including Win Source Electronics, Chip 1 Exchange, and Sensible Micro Corporation. However, stock levels and availability can fluctuate, so visiting findchips.com ensures you get the most current information on where to buy this part and at what price.

Compare pricing for NT5CC256M16ER-EKI and other DRAMs / Memory at findchips.com