SSL-LX5093GD by ITW Lumex

Overview of SSL-LX5093GD by ITW Lumex

The SSL-LX5093GD by ITW Lumex is a single color LED characterized by its green diffused output and a round shape configured in a T-1 3/4 package. With a diameter of 5mm, this LED provides a green color at a peak wavelength of 565 nm. It is designed for through-hole mounting, a notable feature for those needing devices compatible with radial mounting techniques. Further distinguishing this LED is its built-in resistor, which simplifies circuit design by eliminating the need for an external current-limiting resistor.

This LED’s luminescent intensity is nominally rated at 30.0 mcd, operating with a forward current maximum of 0.025 A and a forward voltage maximum of 2.8 V. Such specifications make it suitable for applications requiring visible, but not overpowering, indicator lights. The component operates within a temperature range of -40 °C to 85 °C, ensuring reliability in a variety of environmental conditions. From a compliance perspective, the SSL-LX5093GD is lead (Pb)-free, meets RoHS requirements, and adheres to Reach compliance codes. Its ECCN Code is “EAR99” and its HTS Code is “8541.40.20.00”, indicating a broad spectrum of clearance for international shipping and use.

Industry Applications for SSL-LX5093GD

The versatile nature of the SSL-LX5093GD lends itself to a wide range of applications. Given its specifications and properties, potential use cases across various industries include, but are not limited to:

  • Renewable Energy Equipment: In solar panels or wind turbines, this LED could potentially serve as a status indicator for power output, system status, or fault detection. The green light’s visibility and the LED’s diffused lens make it suitable for outdoor equipment where readability in sunlight is a concern.
  • Consumer Electronics: This LED might find applications in home appliances, gaming consoles, or power devices, functioning as power-on or status indicators. The diffused green light can be visually comforting and easily integrated into user interfaces.
  • Control Panels and Dashboards: Whether in industrial machines or home heating systems, the SSL-LX5093GD could potentially be used in control panels, dashboards, or interfaces where a visible, non-obtrusive indicator is required.
  • Hobbyist Projects and Educational Kits: Thanks to its ease of use with a built-in resistor and through-hole design, this LED is well-suited for DIY projects or educational kits where simplicity and reliability are key.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ITW Lumex

ITW Lumex, a division of Illinois Tool Works, is a manufacturer specializing in optoelectronics, with a strong focus on Visible LEDs and related technologies. Their portfolio ranges extensively across different types of LEDs, incorporating various color outputs, sizes, and package configurations tailored to meet diverse application needs. The SSL-LX5093GD is part of their commitment to providing high-quality, reliable optoelectronic components that are innovative and practical for both simple and complex applications. Lumex’s expertise in the field anchors their products at the forefront of the industry, delivering optoelectronic solutions that enhance the functionality and performance of electronic devices across a multitude of sectors.

Where to Find SSL-LX5093GD by ITW Lumex

For those looking to procure the SSL-LX5093GD LED by ITW Lumex, findchips.com provides an effective tool for comparing pricing and stock availability across multiple distributors. While this LED has historically been available through distributors such as New Advantage Corporation, Master Electronics, Sensible Micro Corporation, and Bristol Electronics among others, real-time availability and pricing can be directly checked on Findchips.com. The site also allows users to explore other Visible LEDs from ITW Lumex or alternative manufacturers, enabling procurement professionals and engineers to consider all possible options that meet their application requirements.

Compare pricing for SSL-LX5093GD and other Visible LEDs / Optoelectronics at findchips.com