Overview of G125-0020005 by Harwin
The G125-0020005 is a wire terminal characterized by its halogen-free contact and compatibility with wire gauges ranging from 32 to 28 AWG. Specifically designed for crimping, this connector socket is gold-plated to ensure the best possible electrical connectivity and resistance to corrosion. Manufactured by Harwin, this part falls under the Assembly Items category, serving as a crucial component in various types of connector support systems.
It boasts a series of prominent features, including a very low contact resistance of 25 mΩ and a robust operating temperature range from -65°C to 150°C. This component can handle a rated current of up to 2.8 A and supports both AC and DC voltages up to 450 V. The part is notable for its straight mounting style and its utilization with Gecko-SL and Gecko-MT crimp housings, highlighting its versatility in application. The G125-0020005 is carefully crafted from beryllium copper, known for its durability and excellent electrical conductivity, further enhanced by an under-plating thickness of 98 and a finish thickness of 12.
Industry Applications for G125-0020005
Considering its design and specifications, the G125-0020005 potentially serves a wide range of industries with varied and critical use cases. However, it’s essential to note that potential industry applications are speculative and need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Industrial Automation: Given its high resistance to temperature fluctuations and lower contact resistance, this part may potentially be used in industrial automation systems where stable and reliable connections are vital. Specifically, it might find its way into sensor connections or control units requiring precise signal transmission.
- Consumer Electronics: The connector’s small gauge compatibility allows for usage in compact devices like smartphones, portable gaming devices, or wearables. Its halogen-free nature caters to the increasing demand for eco-friendly electronic components in consumer electronics.
- Telecommunications: In telecommunication systems, which demand reliable and durable connections for signal integrity, the G125-0020005 could potentially be employed in networking equipment, such as routers and switches, ensuring consistent performance over a wide range of operating conditions.
- Automotive Applications: Vehicles increasingly rely on electronic systems for both essential functions and customer comfort features. This connector’s ability to support high frequencies and currents might make it suitable for use in infotainment systems, vehicle diagnostics, and sensor systems related to automotive safety and performance.
All these applications are hypothetical and require suitable validation.
About Harwin
Harwin is a globally recognized leader in the design and manufacture of high-quality connectors, Assembly Items, and PCB hardware. Renowned for its innovation, Harwin provides robust and reliable interconnect solutions that cater to a vast array of industries, including aerospace, industrial, medical, and consumer electronics. With a focus on engineering excellence, Harwin places significant emphasis on the performance and reliability of its products, typified by the G125-0020005 connector accessory and other similar parts. These products are designed to meet the rigorous demands of modern applications, ensuring both quality and durability.
Where to Find G125-0020005 by Harwin
Procuring the G125-0020005 and other Assembly Items can be efficiently done through findchips.com. The website is an invaluable tool for locating parts from a range of suppliers, providing current stock levels and pricing information. Historically, the G125-0020005 has been available from several renowned distributors, including Vyrian, Powell Electronics, TME, TTI, TTI Europe, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for the most accurate and up-to-date availability and pricing, potential buyers should consult findchips.com.