MAX31865ATP+T by Maxim Integrated Products

Overview of MAX31865ATP+T by Maxim Integrated Products

The MAX31865ATP+T is an analog circuit specifically designed for RTD-to-digital conversion, encapsulated in a RoHS-compliant TQFN-20 package. This part by Maxim Integrated Products stands out for its precise function of transforming resistance input from Platinum Resistance Thermometers (RTDs) into a digital output, facilitating the integration of temperature sensing into a wide array of electronic systems.

Key attributes of the MAX31865ATP+T include an operational temperature range of -40°C to +125°C, supply voltage requirements between 3 V to 3.6 V with a nominal voltage of 3.3 V, and a maximum supply current of 3.5 mA. It is designed with moisture sensitivity level 1, highlighting its robust performance in various environmental conditions. Furthermore, its small footprint, featuring dimensions of 5mm x 5mm with a maximum seated height of 0.8mm, and no-lead terminal form with a pitch of 0.65mm, makes it a compact and flexible solution for designs where space is at a premium.

This component’s particularly notable for its automotive temperature grade specification, although it is not formally qualified for automotive applications. The MAX31865ATP+T includes features like a very thin profile chip carrier with heat sink/slug, indicating its suitability for high-density, high-performance applications that require efficient thermal management.

Industry Applications for MAX31865ATP+T

The versatility and precision of the MAX31865ATP+T make it potentially suitable for a wide range of industry applications. Here are several sectors where this part could potentially be applied, along with possible use cases:

  • Industrial Automation: The MAX31865ATP+T might potentially be used in temperature monitoring and control systems within industrial manufacturing processes. Its high-temperature accuracy and ability to operate under a wide range of supply voltages might make it suitable for controlling heating elements or monitoring temperatures in harsh industrial environments.
  • Energy and Power Systems: In energy generation and distribution systems, accurate temperature monitoring can be critical. This part could potentially be integrated into systems to monitor the temperature of transformers, generators, and other critical components, aiding in the prevention of overheating and ensuring system reliability.
  • Renewable Energy: Within renewable energy systems, such as solar photovoltaic panels or wind turbines, the MAX31865ATP+T might potentially be used to monitor temperatures to optimize efficiency and longevity of the components. Accurate temperature data could help in adjusting operating conditions or signaling the need for maintenance.
  • Robotics and Drones: In robotics and drone technology, the MAX31865ATP+T could potentially serve a role in monitoring motor temperatures or ambient conditions, contributing to the prevention of overheating and the maintenance of optimal operating conditions for sensitive electronic components.

It’s important to note that these potential industry applications are only conceptual/illustrative and demand analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Maxim Integrated Products

Maxim Integrated Products, now part of Analog Devices, is a renowned manufacturer of analog and mixed-signal products, including a broad array of Other Signal Circuits. The company is known for its commitment to innovation, quality, and reliability in the components it produces. Within the realm of signal circuits, Maxim Integrated Products offers a range of solutions from complex integrated circuits like the MAX31865ATP+T, designed for specific applications such as RTD-to-digital conversion, to a broader suite of analog devices that cater to a variety of signal processing needs.

Maxim’s proficiency in designing chips that operate efficiently in a wide range of conditions, combined with its attention to longevity and compliance with industry standards, makes its products a preferred choice for engineers and designers across sectors.

Where to Find MAX31865ATP+T by Maxim Integrated Products

For those looking to source the MAX31865ATP+T, FindChips.com offers a reliable platform to compare current stock levels and pricing from a variety of distributors. While historically this part has been available at distributors such as LCSC and DigiKey, availability can fluctuate over time. Those interested in procuring the MAX31865ATP+T or exploring alternative Other Signal Circuits by Maxim Integrated Products or other manufacturers are recommended to use FindChips for the most current distributor inventories and pricing information.

Compare pricing for MAX31865ATP+T and other Other Signal Circuits / Signal Circuits at findchips.com