ADXL362BCCZ-RL7 by Analog Devices Inc

Overview of ADXL362BCCZ-RL7 by Analog Devices Inc.

The ADXL362BCCZ-RL7 is a micropower, 3-axis digital output MEMS accelerometer with selectable ranges of ±2 g, ±4 g, and ±8 g. This part is designed and manufactured by Analog Devices Inc., a leader in the field of signal processing components. It captures X, Y, and Z-axis acceleration data with high precision, making it an ideal component for a wide range of applications that require motion detection, tilt sensing, or shock detection. The device operates over a supply voltage range of 1.6 V to 3.5 V, with a nominal operating voltage of 2 V, which allows it to be used in battery-powered and portable devices where power efficiency is critical.

The ADXL362BCCZ-RL7 is encased in a lightweight, thin profile, fine pitch, 16-pin LGA package (LGA-16) with dimensions of just 3.25 mm in length and 3 mm in width. Its maximum operating temperature range is wide, from -40 °C to 85 °C, catering to numerous industrial applications. It is important to note that this part offers compliance with RoHS requirements, and its technology is based on CMOS (Complementary Metal Oxide Semiconductor), ensuring a high level of integration and energy efficiency. Additionally, the moisture sensitivity level (MSL) of this component is rated at 3, and it features a terminal finish of gold (Au) with a nickel (Ni) barrier, providing robustness and reliability in diverse operating environments.

Industry Applications for ADXL362BCCZ-RL7

The application potential of the ADXL362BCCZ-RL7 spans across various industries thanks to its compact design, power efficiency, and high precision. It’s important for engineering and procurement professionals to recognize that while the following industry applications are suggested based on the device’s capabilities, these suggestions are conceptual and require further analysis and verification for specific uses.

  • Consumer Electronics: The accelerometer could potentially be integrated into wearable devices, such as fitness trackers and smartwatches, for activity monitoring and gesture recognition due to its low power consumption and small footprint.
  • Industrial Automation: Machines and robots that require precise motion control and condition monitoring might benefit from the ADXL362BCCZ-RL7’s sensitivity and accuracy in detecting changes in motion or orientation.
  • Environmental Monitoring: In applications like seismic monitoring or structural health monitoring of buildings and bridges, the high-resolution acceleration data from this accelerometer could enable early warning of potentially catastrophic events.
  • Smart Cities: For applications ranging from traffic monitoring systems to adaptive lighting controls, the ADXL362BCCZ-RL7 could provide essential data on movements and vibrations, enhancing citywide management systems.

Note: These potential industry applications require engineering and design teams to thoroughly analyze and verify the accelerometer’s suitability according to industry standards and specific requirements of the intended application.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a globally recognized leader in the development and manufacture of analog, mixed-signal, and digital signal processing components. Within the realm of Other Signal Circuits, ADI offers a broad array of products that cater to a multitude of applications across various sectors. The company is known for combining design ingenuity with operational excellence to create solutions that bridge the physical and digital worlds.

In addition to the ADXL362BCCZ-RL7, Analog Devices manufactures a wide range of similar parts, showcasing their expertise in MEMS technology and signal processing. Their portfolio includes accelerometers, gyroscopes, temperature sensors, and many other types of signal circuit components characterized by reliability, accuracy, and innovation.

Where to Find ADXL362BCCZ-RL7 by Analog Devices Inc.

For procurement professionals and engineers looking to source the ADXL362BCCZ-RL7, findchips.com offers up-to-date inventory, pricing, and availability from numerous distributors. In the past, this part has been available from distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and Mouser Electronics. However, stock levels and distributor offerings change frequently, so it is advisable for those interested in purchasing to verify current availability and pricing directly on findchips.com.

In addition, for those considering alternative or similar parts from Analog Devices Inc. or other manufacturers, exploring the Other Signal Circuits category at findchips.com can yield a range of options that might meet the specific requirements of their applications.

Compare pricing for ADXL362BCCZ-RL7 and other Other Signal Circuits / Signal Circuits at findchips.com