NL27WZ08USG by onsemi

Overview of NL27WZ08USG by onsemi

The NL27WZ08USG is a high-performance, dual 2-input AND gate packaged in a US8 (Ultra Small 8-pin) configuration, highlighting onsemi’s commitment to providing efficient solutions for digital logic operations. This component is part of the Gates subcategory, sitting under the broader category of Logic circuits.

It is designed to operate with a supply voltage range from 1.65V to 5.5V, making it versatile for a wide range of electronic circuits. The NL27WZ08USG has an operating temperature range from -55°C to +125°C, accommodating various environmental conditions. The device offers low power consumption with a maximum supply current of 100 mA and features a maximum propagation delay (tpd) of 11 ns, ensuring rapid response times in critical applications.

Constructed using CMOS technology, this AND gate ensures high noise immunity and low power dissipation. The device supports a maximum output current (Iol) of 0.032 A and comes with a moisture sensitivity level of 1, highlighting its robustness for use in diverse operating conditions. The NL27WZ08USG is also RoHS compliant and has a moisture sensitivity level rating that signifies its suitability for surface mount technology, making it an excellent choice for environmentally conscious and high-density applications.

Industry Applications for NL27WZ08USG

Given its specifications and features, the NL27WZ08USG could potentially be utilized across a broad spectrum of industries, where its performance characteristics could lend themselves to a variety of applications. It is important to note that the following are conceptual/illustrative applications and should be verified by engineering and design teams for compliance with specific industry standards and application requirements.

  • Industrial Automation: The NL27WZ08USG might be integrated into control systems for machinery and process automation. Its fast response time and wide operating temperature range could be particularly beneficial in environments that demand rapid decision-making capabilities and reliability under various conditions.
  • Energy and Power Systems: This device could potentially serve in energy management systems, such as smart grid technology, where efficient power distribution is critical. Reliability in variable voltage conditions might be enhanced by the NL27WZ08USG’s wide supply voltage range.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, the NL27WZ08USG could be used in control logic that requires robust performance in challenging environmental conditions, underpinned by its military-grade temperature tolerance and low power consumption.

These potential applications illustrate the versatility and reliability of the NL27WZ08USG in various high-demand sectors. However, engineering teams must conduct thorough analysis and testing to ensure adherence to industry-specific requirements.

About onsemi

onsemi is a leading semiconductor solutions provider specializing in intelligent power and sensing technologies that drive innovations in automotive, industrial, and consumer markets. Its focus on improving energy efficiency and reducing global energy use positions onsemi as a pivotal player in the semiconductor industry.

In the domain of Gates and Logic in general, onsemi offers a broad range of products similar to the NL27WZ08USG, incorporating advanced technologies and designed to meet the stringent requirements of various applications. The company’s portfolio includes a variety of logic ICs, emphasizing onsemi’s commitment to providing comprehensive solutions that enhance performance and reliability in electronic systems.

Where to Find NL27WZ08USG by onsemi

To research or purchase the NL27WZ08USG, findchips.com offers comprehensive listings of available stock and competitive pricing from a variety of distributors. For those looking for alternate parts to the NL27WZ08USG that might be offered by onsemi or other manufacturers, exploring the Gates category can provide valuable alternatives.

Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and DigiKey have stocked the NL27WZ08USG. However, availability can fluctuate, and it’s recommended to check current stock levels and pricing directly through findchips.com.

Compare pricing for NL27WZ08USG and other Gates / Logic at findchips.com