ST1480ABDR by STMicroelectronics

Overview of ST1480ABDR by STMicroelectronics

The ST1480ABDR is a 3.3V powered, 15kV ESD protected, true RS-485/RS-422 transceiver designed by STMicroelectronics that can transmit at speeds up to 12Mbps. This component is tailored for reliable communication in harsh industrial environments, offering a robust link against electrostatic discharges. The part is operational over a broad temperature range from -40°C to 85°C, making it versatile for various applications. This RS422/RS485 transceiver features a half-duplex communication mode, with a maximum data rate of 15Mbps. Compliance with RoHS, alongside a package format of SOIC-8, underlines its environmental consideration and compact form factor. The device exhibits differential output and is equipped with a single receiver and transmitter, ensuring precise and effective data transmission.

Industry Applications for ST1480ABDR

The ST1480ABDR, with its robust design and performance specifications, is potentially suitable for a wide range of industries and applications. While the exact fitment for any application ought to be verified through rigorous analysis by engineering teams, some conceptual industry uses include:

  • Industrial Automation: Potentially used in communication bus systems within factory automation settings or in process control systems, where reliable data transmission is critical. The part’s ESD protection and temperature resilience might be particularly beneficial in environments with high levels of electrical noise and varying temperatures.
  • Building Automation: Could be employed in HVAC control systems, access control systems, or lighting control systems, leveraging its robust communication capabilities to ensure seamless operation across different building systems.
  • Telecommunications: Might find applications in network infrastructure, where its high-speed data transmission capability and ESD protection can ensure reliable communication over longer distances within telecom networks.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform detailed analysis to confirm adherence to industry standards and specific application requirements before implementing this or similar components.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of semiconductor and software products. The company has a strong focus on Line Driver or Receivers, among other categories within Drivers and Interfaces. STMicroelectronics is known for its innovation and commitment to delivering environmentally sustainable products. The ST1480ABDR exemplifies their approach to high-quality design and manufacturing, featuring advanced protective measures against ESD and catering to a broad spectrum of industrial temperatures. Apart from the ST1480ABDR, STMicroelectronics offers an extensive portfolio of electronic components that address the needs of various applications, from automotive to aerospace and beyond.

Where to Find ST1480ABDR by STMicroelectronics

To source ST1480ABDR by STMicroelectronics, a prudent step is to search on findchips.com. This platform provides up-to-date information on inventory levels, pricing, and available distributors for electronic components. For those looking into alternatives, the search can be broadened to include various Line Driver or Receivers, potentially offered by STMicroelectronics or other manufacturers. Historically, distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Newark have carried the ST1480ABDR in their inventory. However, stock levels and availability can fluctuate, so it’s advisable to check findchips.com for the most current information.

Compare pricing for ST1480ABDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com