SN65MLVD082DGGR by Texas Instruments

Overview of SN65MLVD082DGGR by Texas Instruments

The SN65MLVD082DGGR is an 8-channel half-duplex M-LVDS transceiver, manufactured by Texas Instruments. This component is packaged in a 64-TSSOP (Thin Shrink Small Outline Package) with an operational temperature range of -40 to 85°C. Designed for multipoint bus transmission standard applications, this transceiver stands out for its capacity to function effectively in environments where low-voltage differential signaling (LVDS) is required. The IC is particularly notable for its interface standard compliance with EIA-899 and TIA-899, making it a versatile solution for applications needing robust data transmission capabilities.

It features a bidirectional differential data path for both the driver and the receiver. The differential outputs and the differential Schmitt trigger inputs underline its capability to handle noisy environments with improved signal integrity. With a supply voltage ranging from 3 V to 3.6 V and operating at a nominal 3.3 V, it offers a balanced compromise between power consumption and performance. Attributes such as a moisture sensitivity level of 2 and a peak reflow temperature of 260°C according to JESD-609 Code e4, assure a reliable manufacturing and operational durability. Additionally, its compliance with RoHS and REACH environmental standards demonstrates Texas Instruments’ commitment to offering parts that meet current ecological and health safety requirements.

Industry Applications for SN65MLVD082DGGR

While the SN65MLVD082DGGR is specifically noted for applications in consumer electronics and audio-video systems, its features allow it to potentially serve a wider array of industry applications. These potential uses encompass various sectors where high-speed and reliable data transmission is crucial. However, it is essential to note the need for detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

  • Telecommunications and Networking: This transceiver could potentially be integrated into networking equipment such as switches and routers, facilitating high-speed data communication while maintaining signal integrity across cables.
  • Industrial Automation: The operational temperature range and the robust data transmission capabilities might make it suitable for use in control and monitoring systems within manufacturing contexts, where reliability and signal integrity are paramount.
  • Computing and Storage Systems: Given its high-speed data transmission features, the IC could potentially find applications in server backplanes and storage systems, offering a reliable communication backbone for data centers.

Note that the potential industry applications listed are conceptual and illustrative. The use of the SN65MLVD082DGGR in these contexts would require a thorough assessment to ensure compliance with specific operational and environmental standards.

About Texas Instruments

Texas Instruments is a leading manufacturer known for its innovative semiconductor and IC design, catering to a wide range of applications within the electronics industry. In the realm of Line Driver or Receivers, Texas Instruments offers an extensive portfolio, including the SN65MLVD082DGGR, designed to meet diverse application requirements across the sector. Their products are distinguished by quality, reliability, and performance, addressing the needs of both high-volume consumer electronics manufacturers and niche application developers. Texas Instruments’ commitment to evolving technology landscapes enables the company to offer components like the SN65MLVD082DGGR, which provide robust solutions for data transmission challenges in modern electronic systems.

Where to Find SN65MLVD082DGGR by Texas Instruments

For those looking to procure the SN65MLVD082DGGR, our platform, findchips.com, provides a comprehensive and up-to-date inventory from various distributors. When seeking to purchase or research Line Driver or Receivers, our site becomes an invaluable tool for comparing availability and pricing across different suppliers. Historically, this part has been available from distributors such as LCSC, Mouser Electronics, and DigiKey. Though availability may vary, using findchips.com enables access to current stock levels and competitive pricing, facilitating informed procurement decisions.

Compare pricing for SN65MLVD082DGGR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com