SN74HC00DR by Texas Instruments

Overview of SN74HC00DR by Texas Instruments

The SN74HC00DR is an integrated circuit that belongs to the semiconductor family of Gates, more specifically, the NAND gate category. Manufactured by Texas Instruments, this component stands out due to its 4-channel, 2-input configuration, designed to operate with a 2V to 6V supply voltage and possessing a drive strength of 5.2 mA. Encased in a 14-SOIC package, the SN74HC00DR is optimized for robust performance in various logic applications, showcasing an industrial temperature range from -40 to 85°C. This quad NAND gate device integrates several leading-edge features including a maximum output current (Iol) of 0.0052 A, a propagation delay (tpd) of 115 ns, and a supply voltage nominal (Vsup) of 5V.

It’s further characterized by its environmental compliance, verifying Pb-free and RoHS status, ensuring it meets contemporary environmental directives. The small outline integrated circuit (SOIC) package is constructed with plastic/epoxy (GREEN), and the device profile complies with MS-012AB standard, adding to its preferences for varied circuit design requirements. Relative to its moisture sensitivity, it is rated at MSL 1, providing resilience against humidity-induced degradation over unlimited shelf lives. The device’s technology foundation rests on CMOS, ensuring low power consumption and high noise immunity across a broad range of applications.

Industry Applications for SN74HC00DR

Potential industry applications for the SN74HC00DR are vast, thanks to its versatile features. It’s crucial to remember that the following applications are conceptual illustrations and should be analyzed and verified by engineering and design teams to adhere to industry-specific standards and application requirements. These include:

  • Education and Research: In an academic setting, the SN74HC00DR might be utilized in laboratory equipment for teaching digital logic and circuit design fundamentals. Its basic yet essential logic function enables the construction of numerous logical structures, suitable for educational breadboards and experimental setups.
  • Financial Technology (Fintech): Within fintech applications, particularly in secure transactions and data encryption, the SN74HC00DR could be integrated into hardware security modules. Its logic gates potentially play a pivotal role in algorithmic processes where low latency and high reliability are critical.
  • Healthcare: In medical devices that require process control and decision-making logic, such as patient monitoring systems, the SN74HC00DR could potentially be utilized for its reliability and precise logic processing capabilities. However, compliance and qualification standards particular to healthcare applications would require thorough evaluation.

Note that these potential industry applications underscore the importance of understanding the specific functional and compliance requirements of each application to ensure optimal utilization of the SN74HC00DR NAND gate.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Renowned for its contribution to the electronics industry, Texas Instruments holds a prominent position, especially in the realm of logic components, including gates. The manufacturer is known for producing a wide array of logic devices, such as the SN74HC00DR, which belong to its broad portfolio of integrated circuits designed for various applications across many industries. TI’s expertise in logic solutions, particularly in Gates, is evidenced by its innovations in technology, packaging, and performance criteria that address the needs of modern electronic systems. Through continual development and adherence to stringent quality standards, Texas Instruments maintains its status as a leading supplier of electronic components that facilitate advanced and efficient solutions.

Where to Find SN74HC00DR by Texas Instruments

To source the SN74HC00DR by Texas Instruments, or to explore alternative gate solutions that may fit your application requirements, we recommend researching on findchips.com. FindChips provides up-to-date information on stock levels, pricing, and distributor listings for electronic components, including Gates. The part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Chip 1 Exchange. However, it’s important to visit findchips.com to get current stock levels and the most accurate pricing.

Compare pricing for SN74HC00DR and other Gates / Logic at findchips.com