STM32H753VIT6 by STMicroelectronics

Overview of STM32H753VIT6 by STMicroelectronics

The STM32H753VIT6 microcontroller unit (MCU) by STMicroelectronics is a high-performance device that integrates a sophisticated core and feature set to address demanding applications. It is based on the ARM Cortex-M7 processor, capable of operating at speeds up to 480 MHz, making it one of the fastest microcontrollers in the market within its class. This MCU comes with 2 Mbytes of Flash memory and 1 MByte of RAM, providing significant resources for complex applications. The device’s architecture, equipped with a double-precision floating-point unit (DP-FPU), enhances its capability for digital signal processing (DSP).

This microcontroller features a wide range of peripherals including a JPEG codec, hardware-accelerated crypto, and an external memory interface. Coupled with a comprehensive set of I/O options (82 I/O lines), connectivity features such as HDMI and advanced control peripherals, the STM32H753VIT6 is suitable for a diverse array of advanced applications. The device is packaged in an LQFP-100 package, striking a balance between compactness and the need for adequate pinouts for complex designs.

Important attributes include compliance with RoHS and REACH standards, ensuring it meets global environmental and health requirements. The MCU operates within an industrial temperature range (-40°C to 85°C), making it suitable for challenging environments. According to the part data attributes provided, the STM32H753VIT6 comes with a factory lead time of 49 weeks and 4 days as of the current writing, underlining the importance of planning for procurement.

Industry Applications for STM32H753VIT6

The diverse set of features and the high-performance capabilities of the STM32H753VIT6 make it applicable across a wide range of industries. While the potential industry applications given include segments like IoT, consumer electronics, and industrial automation, the following use cases showcase the versatility of this MCU:

  • Internet of Things (IoT) and Smart Cities: With its advanced connectivity options and significant processing power, it might empower IoT devices for urban management, such as smart lighting systems, environmental monitoring sensors, and traffic control units. These applications could benefit from the MCU’s ability to process data from multiple sensors in real-time and manage complex control algorithms.
  • Healthcare: Although not specifically listed as an application, devices like portable medical diagnostics or patient monitoring systems could potentially utilize the STM32H753VIT6 for its DSP capabilities, handling complex data analysis and signal processing tasks efficiently.
  • Industrial Automation: For applications requiring high-speed data processing and real-time control, such as robotic arms or automated inspection systems, this MCU could offer the necessary computational resources and I/O capabilities to manage tasks that involve high-speed movements and precise positioning.
  • Consumer Electronics: In high-performance consumer products, like drones and gaming consoles, the STM32H753VIT6’s powerful core and graphics processing capabilities might be exploited to achieve advanced functionalities, smooth operation, and real-time responses.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a broad spectrum of electronic components, focusing on semiconductor technologies across multiple electronic applications. In the realm of Microcontrollers, STMicroelectronics has established a solid reputation with its STM32 family, which includes the STM32H753VIT6 among others. These MCUs are known for their high performance, energy efficiency, and extensive integrated features that cater to a wide range of applications, from simple embedded systems to complex IoT devices. STMicroelectronics’ commitment to innovation, quality, and sustainability makes its products the go-to choice for engineers and designers worldwide.

Where to Find STM32H753VIT6 by STMicroelectronics

To acquire the STM32H753VIT6 microcontroller, potential buyers are encouraged to explore the options available on findchips.com. This platform allows comparison of current stock levels and pricing from various distributors. Prospective purchasers can also utilize the Microcontrollers link to find alternate parts to the STM32H753VIT6 that might be offered by STMicroelectronics or other manufacturers. Historically, this part has been available from Distributors including Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, for the latest availability and pricing information, visiting findchips.com is recommended.

Compare pricing for STM32H753VIT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com