Overview of EP2C35F672I8N by Intel Corporation
The EP2C35F672I8N by Intel Corporation is a highly capable Field Programmable Gate Array (FPGA), designed to meet demanding computational and processing needs in a variety of applications. This semiconductor device encompasses 33216 logic cells and is characterized by 2076 Configurable Logic Blocks (CLBs), providing a robust platform for complex digital circuit designs. It operates at a maximum clock frequency of 402.5 MHz, which allows high-speed data processing and real-time operations in critical applications. The part boasts a sizable array of 475 inputs and 459 outputs, facilitating extensive interfacing capabilities with peripheral devices.
Manufactured using advanced CMOS technology, the EP2C35F672I8N presents a Lead-Free, 672 ball Fine-Pitch Ball Grid Array (FBGA) packaging which assures reliable connection while minimizing the footprint on the printed circuit boards (PCBs). This component features a broad supply voltage range, from 1.15 V to 1.25 V, with a nominal operating voltage of 1.2 V, ensuring energy-efficient operation across various application conditions. The device is also characterized by compliance with ROHS, indicating reduced hazardous materials for environmental sustainability, and it meets REACH standards, affirming its safety regarding chemical content.
Industry Applications for EP2C35F672I8N
The versatile features of the EP2C35F672I8N lend it to a variety of industry applications. While its utilization is particularly identified within computing and data storage realms, its high-speed processing capabilities and substantial input/output count present potential use cases across other sectors as well. It’s important to note that the following industry applications and examples are conceptual/illustrative and require detailed analysis by engineering and design teams to ensure adherence with industry standards and specific requirements.
- Computing and Data Storage: The EP2C35F672I8N could potentially serve as a core component in high-performance computing systems, data servers, and storage arrays, leveraging its substantial logic capacity and high I/O bandwidth for complex data processing tasks and memory interfacing.
- Networking and Communications: This FPGA might find application in network routers, switches, and other communication equipment, where high-speed data throughput and processing are critical. Its ability to rapidly process and route data packets could enhance network efficiency and reliability.
- Industrial Automation: The part’s high-speed processing capability and flexible I/O configuration could make it fit for control systems in industrial automation, including PLCs and motor control units. Its programmability allows for custom logic development tailored to specific automation tasks.
- Consumer Electronics: In consumer electronics, such as high-definition multimedia interfaces (HDMI) and advanced gaming systems, the FPGA’s ability to handle complex digital signal processing and support multiple high-speed interfaces might be advantageous.
These potential applications are purely illustrative and would require thorough validation to ensure compliance with relevant industry standards and performance criteria.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development and manufacturing of essential technology components, including microprocessors, chipsets, and a wide range of integrated circuits. In the realm of Programmable Logic, Intel has established a strong foothold through its innovative FPGA products, among which the EP2C35F672I8N is a notable example. Intel’s FPGA products are known for their performance, reliability, and the advanced technology underpinning their design. These components are integral to a spectrum of applications, from consumer electronics and automotive systems to sophisticated computing and data storage solutions. Through continuous research and development efforts, Intel remains at the forefront of the semiconductor industry, offering a range of FPGA products that cater to increasingly complex technological demands.
Where to Find EP2C35F672I8N by Intel Corporation
For those looking to purchase the EP2C35F672I8N FPGA, findchips.com offers a comprehensive directory where procurement professionals and engineers can compare current stock levels and pricing across various distributors. This platform provides real-time data from reputable distributors like DigiKey, among others, ensuring you have access to the most up-to-date information. Additionally, findchips.com can be utilized to explore Field Programmable Gate Arrays from Intel Corporation or other leading manufacturers, providing a broad overview of similar parts that might meet specific application requirements.