ATMEGA168P-20MU by Microchip Technology Inc

Overview of ATMEGA168P-20MU by Microchip Technology Inc.

The ATMEGA168P-20MU by Microchip Technology Inc. is an integrated circuit microcontroller featuring 8-bit processing capability, 16KB of flash memory, and packaged in a 32VQFN format. Operating at a maximum clock frequency of 20 MHz, this microcontroller supports a wide temperature range from -40 °C to 85 °C, making it suitable for industrial applications. Its 5x5x1mm green, MLF-32 package is environmentally friendly, being RoHS compliant. With a supply voltage range of 4.5V to 5.5V and nominal supply voltage at 5V, it also features low power consumption, supporting a maximum supply current of 9 mA. Additionally, the part offers a variety of functionality such as an analog-to-digital converter (ADC), several timers, up to 23 I/O lines, and PWM channels, underscoring its versatility in handling diverse application requirements.

Industry Applications for ATMEGA168P-20MU

The diverse features of the ATMEGA168P-20MU make it suitable for a wide range of applications. Its operational flexibility and programming capabilities render it potentially advantageous in various industries. Below are conceptual illustrations of possible use cases, all of which require thorough engineering analysis and validation to ensure compliance with industry standards:

  • Environmental Monitoring: The device’s ADC capabilities and low power consumption could potentially make it ideal for use in sensors for monitoring environmental conditions such as temperature, humidity, and air quality. Its ability to function in an extended temperature range further supports this application.
  • Smart Home Devices: Within the Internet of Things (IoT) sphere, the ATMEGA168P-20MU could potentially be employed in the development of smart home devices, such as lighting controls, smart thermostats, and security systems, where its I/O capabilities and low power features are particularly beneficial.
  • Agricultural Technology: The microcontroller might find potential applications in agricultural technology solutions, including automated irrigation systems or crop health monitoring devices, where its robust design and ADC features can provide valuable service.
  • Consumer Electronics: Given its versatility, the part could also be applied in consumer electronics, such as wearable health monitors or portable gaming devices, benefiting from its integrated functions and low power usage.

Note: These conceptual industry applications are suggested to inspire potential uses but must be verified in terms of specific requirements and standards by professional engineering teams.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs, reducing risk while lowering total system cost and time to market. The company’s expertise in microcontrollers is well-recognized, making it a go-to for engineers and procurement specialists alike. Microchip’s product line includes a wide range of microcontrollers, including the ATMEGA168P-20MU and other AVR® microcontrollers renowned for their efficiency and functionality.

Where to Find ATMEGA168P-20MU by Microchip Technology Inc

Procuring the ATMEGA168P-20MU microcontroller and exploring alternatives from Microchip Technology Inc or other manufacturers can be efficiently undertaken through findchips.com. Utilizing the platform allows buyers to access real-time inventory data and compare pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, NAC, and Onlinecomponents.com, among others. However, for up-to-date stock levels, pricing, and potential alternate Microcontrollers, visiting findchips.com directly will provide the most accurate and comprehensive information.

Compare pricing for ATMEGA168P-20MU and other Microcontrollers / Microcontrollers and Processors at findchips.com