HSCSRRN002NDAA3 by Honeywell Sensing and Control

Overview of HSCSRRN002NDAA3 by Honeywell Sensing and Control

The HSCSRRN002NDAA3 is a differential piezoresistive sensor that offers precise measurement capabilities within a pressure range of -0.0722 PSI to 0.0722 PSI. Manufactured by Honeywell Sensing and Control, it features a high accuracy rate of 0.25% and is housed in a rectangular SIP-8 package suitable for through-hole mounting. This device is remarkable for its ceramic composition and adherence to RoHS compliance, ensuring it meets global environmental standards. Its integral port diameter of 1.92 mm and distinctive barbed port type are designed to facilitate efficient connectivity and response within varied applications.

Boasting an operational temperature range from -20°C to 85°C and requiring a low operating current of maximum 2.8 mA, the HSCSRRN002NDAA3 is versatile across both extreme and standard environments. Its response time is clocked at 1000 µs, making it reliable for applications requiring quick feedback loops. An analog output provides a straightforward interface for reading pressure values, which, when coupled with its supply voltage range of 3.27V to 3.33V, makes it highly adaptable to a broad spectrum of electronic circuits and systems.

Industry Applications for HSCSRRN002NDAA3

The wide operational range and high accuracy of the HSCSRRN002NDAA3 make it suitable for a diversity of applications across different industries. Notably, its design and specifications potentially align it with the needs of various sectors. However, it is important to note that these potential applications are conceptual/illustrative and should be validated by engineering and design teams against industry standards and specific project requirements.

  • Education and Research: This sensor could possibly serve in laboratory settings for research and educational purposes, particularly where precise pressure measurements are crucial, such as in fluid dynamics studies or environmental science experiments.
  • Transportation and Logistics: The robust design potentially fits well into systems that monitor tire pressure, air filtration levels, or cabin pressure in vehicular applications. The sensor’s piezoresistive nature allows for critical pressure readings that support safety and efficiency.
  • Agriculture Technology: In agriculture technology, the sensor might be used to monitor soil moisture levels indirectly through pressure difference measurements or assist in climate control in agricultural drones, thus optimizing crop health and yield.
  • Robotics and Drones: With robotics and drones, its precise pressure sensing capabilities could enable altitude control or environmental monitoring, enhancing the performance and adaptability of these systems in diverse operating conditions.

Note: These potential industry applications serve only as examples and require thorough assessment for compatibility and adherence to specific requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a leading manufacturer in the domain of sensors and transducers, including the HSCSRRN002NDAA3 and similar pressure sensors. The company has established a strong reputation for producing high-quality, reliable, and technologically advanced components suited for a wide range of applications. Their portfolio within the pressure sensor category spans various types, including piezoresistive, capacitive, and MEMS-based sensors, each designed to meet specific application needs from industrial automation to consumer electronics. Honeywell’s commitment to innovation, environmental sustainability, and meeting global standards is evident in their comprehensive product offerings that serve the evolving needs of engineers and designers across industries.

Where to Find HSCSRRN002NDAA3 by Honeywell Sensing and Control

To locate the HSCSRRN002NDAA3 sensor for your application, a good starting point is visiting findchips.com. This platform offers an efficient way to check real-time stock levels and obtain competitive pricing from various distributors. In addition, the site facilitates the search for Pressure Sensors, allowing users to explore alternate parts that might be offered by Honeywell Sensing and Control or other manufacturers, ensuring the best fit for your project needs. Historically, this part has been available through distributors such as Master Electronics, TME, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, to get the latest information on availability and pricing, prospective buyers should refer directly to findchips.com.

Compare pricing for HSCSRRN002NDAA3 and other Pressure Sensors / Sensors/Transducers at findchips.com