CM900HG-130X by Mitsubishi Electric

Overview of CM900HG-130X by Mitsubishi Electric

The CM900HG-130X is a high-voltage Insulated Gate Bipolar Transistor (IGBT) module manufactured by Mitsubishi Electric. This power transistor is designed for applications requiring high reliability, and it can handle collector currents up to 900 A and collector-emitter voltages up to 6500 V. This part falls within the IGBTs subcategory, a crucial component in modern electronics for power control.

Some of the key features of the CM900HG-130X include its high power dissipation capacity of 12500 W, N-channel polarity, operation temperatures ranging from -50 °C to 150 °C, and a package designed for flange mount with a rectangular, plastic/epoxy body. Its rise and fall times are maxed at 500 ns and 1500 ns, respectively, ensuring efficient switching performance. The product also adheres to international standards, including IEC-60747 and UL Recognized, highlighting its reliability and quality assurance.

Industry Applications for CM900HG-130X

Given its high power capabilities and reliability, the CM900HG-130X finds applications across a broad spectrum of industries. Here are some key industries and use cases where this IGBT module might be beneficial:

  • Space Technology: For satellite power management systems that require high reliability and ability to operate in extreme temperature ranges.
  • Smart Cities: Could be used in power distribution networks for managing large loads with efficiency and reliability.
  • Agriculture Technology: In advanced farming equipment, for precise control over high power electric motors used in automated machinery.
  • Medical Imaging: It may form part of the power control systems in high-powered medical imaging devices like MRI and CT scanners, where precision and reliability are paramount.

It’s important to note that while these potential industry applications illustrate the part’s versatility, they are only conceptual/illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before implementation.

About Mitsubishi Electric

Mitsubishi Electric is a globally recognized leader in the electronics and electrical equipment industry, particularly renowned for its contributions to the development and manufacturing of advanced transistors, including IGBTs. Known for its commitment to innovation, quality, and reliability, Mitsubishi Electric has a broad portfolio of IGBT modules, including the CM900HG-130X, catering to a wide range of power control and efficiency needs across various industries. These components are designed to offer superior performance in terms of speed, efficiency, and power handling, solidifying Mitsubishi Electric’s position as a key player in the field of electronic components and systems.

Where to Find CM900HG-130X by Mitsubishi Electric

To procure the CM900HG-130X IGBT module, one of the most efficient ways is through findchips.com. By utilizing this platform, engineers and procurement professionals can easily compare current stock levels, pricing, and detailed part information from a variety of distributors. For those looking to explore alternatives or related parts, the IGBTs section provides comprehensive listings that might include offerings from Mitsubishi Electric or other leading manufacturers.

Historically, distributors such as Richardson RFPD and Mouser Electronics have stocked the CM900HG-130X, although availability can fluctuate. For the most up-to-date information on availability and competitive pricing, it’s recommended to visit findchips.com.

Compare pricing for CM900HG-130X and other IGBTs / Transistors at findchips.com