Overview of R-78E5.0-1.0 by RECOM Power Inc.
The R-78E5.0-1.0 is a DC-DC regulated power supply module characterized by its 1 output, 5W hybrid, SIP-3 configuration. Manufactured by RECOM Power Inc., this component is specifically designed to deliver a 5V, 1A output, making it an integral part of a wide array of power supply applications within the Information Technology Equipment (ITE) sector. As a member of the R-78E5.0-1.0 series, it comes in a module-3 package for through-hole mounting, ensuring compatibility with traditional PCB layouts.
Key attributes from its technical specifications include an input voltage range of 8V to 28V, with a nominal input of 24V. This flexibility in input voltage makes it suitable for varied applications, especially where the supply voltage might fluctuate. Attention to detail in its design is evident from its maximum load regulation of 1.5%, ensuring stable output even under different load conditions. Its operating temperature ranges from -40°C to +60°C, catering to environments that may experience significant temperature variations. Additionally, its compliance with RoHS and REACH standards underscores RECOM’s commitment to environmental sustainability and safety.
Industry Applications for R-78E5.0-1.0
The R-78E5.0-1.0’s design and specifications lend it to a broad array of applications across multiple industries. While these potential uses are illustrative and would need to be confirmed for specific requirements by engineering teams, several industries stand out for the possible integration of this power module:
- Energy and Power Systems: Devices within this sector that require reliable, low-power DC sources might potentially utilize the R-78E5.0-1.0. For example, control modules in solar power inverters or wind turbine controllers could benefit from its stable 5V output in harsh environmental conditions.
- Transportation and Logistics: In transportation, particularly within logistics systems tracking goods, this module might power sensors or RFID readers that require consistent voltage in a compact form factor. The module’s robustness to temperature variances also supports outdoor or variable environment applications.
- Renewable Energy: The renewable energy sector, particularly small-scale installations such as remote sensors for environmental monitoring or standalone photovoltaic systems, might incorporate this module due to its efficiency and wide input voltage range, accommodating the variable outputs commonly associated with renewable energy sources.
It is crucial to highlight that these are conceptual industry applications. Detailed analysis and verification for compliance with industry standards and specific application requirements are necessary prerequisites.
About RECOM Power Inc.
RECOM Power Inc. is a leader in the design and manufacture of power supply modules, including a broad range of Power Supply Modules within the domain of Power Circuits. Their product portfolio encompasses a variety of modules designed for different voltage, current, and power requirements. The R-78E5.0-1.0 is among these offerings, characterized by its efficiency, reliability, and compliance with international standards. RECOM’s commitment to quality is evident in their extensive range of products, catering to a myriad of applications in industrial, medical, and telecommunications sectors, among others. Their innovations in power conversion technologies allow for compact, energy-efficient products that meet the rigorous requirements of a wide array of applications.
Where to Find R-78E5.0-1.0 by RECOM Power Inc
For those seeking to procure the R-78E5.0-1.0 module, the most efficient starting point is findchips.com. The platform offers current stock levels, pricing, and availability from a range of distributors. It also provides access to other Power Supply Modules that might suit alternative specifications, potentially offered by RECOM Power Inc or other manufacturers. Historically, distributors such as Ozdisan Elektronik, Master Electronics, Bürklin Elektronik, and Future Electronics have stocked this part. However, availability can fluctuate, so it is advisable to check findchips.com for the most current information.