DAC7612U by Texas Instruments

Overview of DAC7612U by Texas Instruments

The DAC7612U is a dual, 12-bit, serial input digital-to-analog converter (DAC) packaged in an 8-SOIC format. Manufactured by Texas Instruments, this component operates within a -40°C to 85°C temperature range, making it suitable for a wide range of environments. The device supports a sampling rate of 130Ksps and interfaces via Serial, SPI. With a supply voltage range of 4.75V to 5.25V, it maintains a balance between performance and power efficiency. The DAC7612U’s accuracy is underscored by its precision output, offering a maximum linearity error of 0.0488%, and it features a small settling time of up to 10 µs, facilitating quick and reliable performance in critical applications. Its compliance with RoHS standards further ensures its suitability for use in various global markets seeking environmentally friendly components.

This part falls under the subcategory of Digital to Analog Converters within the broader category of Converters. The DAC7612U is built on BiCMOS technology, providing a blend of the advantages of CMOS and bipolar transistors. This technology allows for higher speed and better output drive performance than purely CMOS or bipolar circuits could offer separately. The component also features a Nickel Palladium Gold terminal finish for enhanced durability and solderability. With its small size (only 4.9mm in length and 3.9mm in width), the DAC7612U is suitable for compact designs where board space is at a premium.

Industry Applications for DAC7612U

While the DAC7612U is versatile and can be potentially applied across various industries, its specific features and performance characteristics make it particularly well-suited for certain applications. It’s worth noting that these potential applications are conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some key use cases where the DAC7612U might find application:

  • Audio and Video Systems: With its high resolution and fast settling time, the DAC7612U could potentially be used in audio and video equipment to provide high-quality signal conversion from digital data to analog audio or video signals.
  • Industrial Automation: The device’s robust operating temperature range and quick response time make it suitable for use in control systems within industrial automation, where precision and reliability are critical.
  • Consumer Electronics: Given its compact size, energy efficiency, and performance, the DAC7612U could be utilized in a range of consumer electronics, such as portable media players, where space and power consumption are concerning.
  • Medical Imaging: The part’s precision might allow it to be used in medical imaging equipment, where accurate digital-to-analog conversion is necessary for producing detailed images.

Note that these potential industry applications are illustrative and require thorough validation to ensure the DAC7612U meets the specific needs and regulatory requirements of each use case.

About Texas Instruments

Texas Instruments (TI) is widely recognized for its innovative contributions to the field of electronics. With a focus on manufacturing semiconductors and various integrated circuits, TI plays a crucial role in shaping the future of technology across a broad spectrum of applications. Particularly in the realm of Digital to Analog Converters and converters in general, Texas Instruments has established a strong presence through its diverse portfolio. The DAC7612U is one such example, embodying the company’s commitment to providing high-quality, reliable parts for a wide range of engineering needs. Texas Instruments’ offerings extend beyond single functions to include complex integrated circuits designed to tackle the challenges of modern electronics, enabling innovation in countless industries.

Where to Find DAC7612U by Texas Instruments

For those interested in purchasing the DAC7612U, our platform, findchips.com, is an ideal resource. Not only can users track down where to buy this particular component, but they can also explore a wide selection of Digital to Analog Converters from Texas Instruments and other manufacturers. In the past, key distributors like Win Source Electronics, TME, Mouser Electronics, DigiKey, and Newark have stocked the DAC7612U. However, it’s imperative for buyers to check findchips.com for the most current stock levels, pricing, and availability.

Compare pricing for DAC7612U and other Digital to Analog Converters / Converters at findchips.com