BAS521,115 by Nexperia

Overview of BAS521,115 by Nexperia

The BAS521,115 is a high-voltage switching diode that embodies sophisticated semiconductor technology intended for high efficiency in a compact SOD-523 package. Manufactured by Nexperia, this small signal diode offers an impressive range of electrical characteristics making it suitable for a diverse set of applications. It supports a repetitive peak reverse voltage of 300V, an average forward current of 250mA, and a maximum forward voltage of 1.1V. Moreover, its reverse recovery time is specified at 50ns, and it can handle a forward surge current of 4.5A. The BAS521,115 is designed with a single diode configuration and is encapsulated in a plastic/epoxy package that provides an effective solution for space-constrained applications.

Noteworthy attributes of this component include its considerable operating temperature range from -65 °C to 150 °C, a maximum power dissipation of 0.5W, and a moisture sensitivity level of 1. With its compliance to the RoHS standard and utilizing silicon as the diode element material, the BAS521,115 assures environmental consideration without compromising on performance. Additionally, the diode is notable for its compliance with AEC-Q101 and IEC-60134 standards, indicating its reliability in demanding applications. These features collectively render the BAS521,115 by Nexperia an exemplary choice for designers and engineers looking for efficient high-voltage switching solutions.

Industry Applications for BAS521,115

The BAS521,115’s robust design and electrical characteristics support its utility across a range of industry applications. Below are conceptual illustrations of where this component might find use, while bearing in mind that such applications require thorough verification by engineering and design teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: The compact size and high switching capability might make the BAS521,115 ideal for use in power management modules within portable devices such as smartphones, tablets, and laptops. Its capability to handle high reverse voltages could also benefit charging circuits and power supply designs.
  • Audio and Video Systems: In AV systems, this diode could potentially be used in signal processing circuits, where fast switching and minimal power loss are crucial. Its low reverse recovery time might be advantageous in high-fidelity audio amplifiers or in the power supply circuits of high-definition television sets.
  • Power Supplies and Converters: The high reverse voltage capacity and efficient switching performance might make the BAS521,115 suitable for use in switching power supplies, AC-DC converters, and DC-DC converters, where energy efficiency and space constraints are key considerations.
  • Industrial Automation: This component could potentially find applications in automated control systems, particularly in modules that require reliable switching capabilities within a broad temperature range, such as industrial sensors and actuators.

Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a globally recognized leader in the production of discrete and MOSFET components and analog & logic ICs, specializing in components like diodes, including Rectifier Diodes. The BAS521,115 reflects Nexperia’s commitment to delivering high-quality, reliable semiconductors, leveraging advanced material science and manufacturing technology. Nexperia’s portfolio stands out for its focus on efficiency and miniaturization, addressing the burgeoning demand for compact yet high-performance electronic components. The company has a strong reputation for its innovation in diode design, providing parts that meet stringent quality standards required by a broad spectrum of industrial, automotive, and consumer electronics. With products designed to offer both high performance and reliability, Nexperia is a trusted source for engineers and procurement specialists alike.

Where to Find BAS521,115 by Nexperia

Procuring the BAS521,115 diode requires accessing reliable and current distribution channels. For the most current stock levels, pricing, and distributor options, it is highly recommended to conduct research on findchips.com. In addition to providing links to purchase the BAS521,115, Rectifier Diodes category on FindChips can be utilized to explore alternative parts offered by Nexperia or other manufacturers that may fit specific application requirements better. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey. However, availability can fluctuate, underscoring the importance of using FindChips for the most updated information.

Compare pricing for BAS521,115 and other Rectifier Diodes / Diodes at findchips.com