Overview of CGA3E1X7R1V105K080AE by TDK Corporation
The CGA3E1X7R1V105K080AE is a Multilayer Ceramic Capacitor (MLCC) produced by TDK Corporation, characterized by its 1μF capacitance and rated for a voltage of 35V. This specific part showcases a ±10% capacitance tolerance and operates within a temperature coefficient of X7R, which denotes a ±15% change over its operational temperature range. In terms of physical dimensions, it conforms to an 0603 chip size, translating to a length of 1.6 mm, a width of 0.85 mm, and a height of 0.8 mm, making it suitable for surface mount technology (SMT).
The CGA3E1X7R1V105K080AE is designed to meet rigorous standards, including AEC-Q200 compliance, which ensures its reliability in harsh environments. Its operational temperature range spanning from -55°C to +125°C and a temperature coefficient of 15% ppm/°C further underpin its versatility across various applications. The part is manufactured using environmentally conscious materials, indicated by its RoHS (Restriction of Hazardous Substances) and Pb-free (Lead-Free) certifications. It also adheres to REACH compliance, ensuring safety for users and the environment. As of the current writing, the factory lead time for this component is 18 weeks and 4 days.
Industry Applications for CGA3E1X7R1V105K080AE
Potential applications for the CGA3E1X7R1V105K080AE span across a range of industries owing to its robust design and specifications. While engineering and design teams should analyze and verify the suitability for these potential uses, here are conceptual illustrations:
- Internet of Things (IoT): The component might find application in IoT devices such as smart sensors and actuators due to its small size and the stability offered by the X7R dielectric. These attributes could potentially support the compact, power-efficient designs required in smart home devices, wearable technology, and connected industrial equipment.
- Industrial Automation: In the realm of industrial automation, this capacitor might play a crucial role in power supply circuits and signal filtering applications within PLCs (Programmable Logic Controllers), robotic arms, and automated machinery, where stable electrical performance across a wide range of temperatures is critical.
- Healthcare: Given its precision and reliability, CGA3E1X7R1V105K080AE could potentially be used in medical equipment like portable monitors or diagnostic devices, where accurate signal processing and stable operation under varying conditions are paramount. It’s crucial, however, that any application in healthcare must be rigorously tested to meet specific regulatory and safety standards.
- Renewable Energy: Within renewable energy systems such as solar inverters or wind turbine controllers, where durability under fluctuating environmental conditions is necessary, this ceramic capacitor could support operations by providing noise suppression and transient voltage protection.
- Robotics and Drones: The component might be suitable for use in drones and robotics for power management and control systems where compact size, reliability over a broad temperature range, and energy efficiency are essential.
Please note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a distinguished manufacturer in the electronics industry, known for its comprehensive range of high-quality electronic components. Within the field of capacitors, and more specifically in Ceramic Capacitors, TDK has established a reputation for producing reliable and performance-driven products. Their CGA series, which includes the CGA3E1X7R1V105K080AE, represents some of the most advanced Multilayer Ceramic Capacitors (MLCCs) in the market, designed to meet the demanding requirements of various applications, ranging from consumer electronics to automotive and industrial systems. TDK’s commitment to innovation, quality, and sustainability makes its range of ceramic capacitors, including those comparable to the CGA3E1X7R1V105K080AE, preferred choices among engineers and procurement specialists alike.
Where to Find CGA3E1X7R1V105K080AE by TDK Corporation
To secure the CGA3E1X7R1V105K080AE for your projects, enthusiasts and professionals alike are encouraged to utilize findchips.com for the most up-to-date inventory and pricing information. Within the realm of Ceramic Capacitors, our platform can not only guide you to TDK Corporation’s offerings but also to alternative parts from other manufacturers. Previously, distributors such as New Advantage Corporation, TME, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part, though stock levels and availability may vary. Thus, visiting findchips.com is the most efficient way to compare current stock levels and obtain competitive pricing.