GRM31CR60J107ME39L by Murata Manufacturing Co Ltd

Overview of GRM31CR60J107ME39L by Murata Manufacturing Co Ltd.

The GRM31CR60J107ME39L by Murata Manufacturing Co Ltd., with a 100 µF capacitance, is a ceramic capacitor that utilizes a dielectric ceramic material, offering a stable, high capacitance in a compact form factor, with dimensions of 3.2 mm in length, 1.6 mm in height, and 1.6 mm in width, adhering to the 1206 size code. Its surface mount technology (SMT) package enables streamlined manufacturing processes and compatibility with modern printed circuit board (PCB) designs. This component is categorized within electronic capacitors, more specifically under the category of Ceramic Capacitors.

Equipped to handle a rated DC voltage (URdc) of 6.3 V and operating temperatures ranging from -55 °C to 85 °C, it supports a wide array of applications. The GRM31CR60J107ME39L’s temperature characteristics are defined by the X5R code, indicating a ±15% variation in capacitance over its operating temperature range, and its tolerance levels of ±20% ensure versatility in performance. Environmentally conscious, it adheres to Pb-free, RoHS, and REACH compliance standards, illustrating Murata’s commitment to sustainable manufacturing practices. However please note that this part is considered obsolete as of the current writing, indicating that lead times and availability could vary significantly, necessitating thorough planning for procurement.

Industry Applications for GRM31CR60J107ME39L

Given its characteristics, the GRM31CR60J107ME39L may potentially serve a broad spectrum of applications across various industries:

  • Consumer Electronics: It could be suitable for power supply circuits in devices such as smartphones, tablets, and laptops, where compact size and reliability are crucial.
  • Automotive Industry: The operating temperature range and stability might make it ideal for use in vehicle electronics, including infotainment systems and electronic control units (ECUs).
  • Industrial Automation: Its robustness and efficiency may benefit automated machinery and control systems that require constant operation under varying thermal conditions.
  • Education and Research: Given its specifications, it can be an essential component in experimental setups and educational kits for teaching electronics concepts.

These applications leverage the capacitor’s high capacitance, compact size, and environmental compliance to enhance productivity and product lifespan while adhering to industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules, shines significantly in the realm of capacitors. With the GRM31CR60J107ME39L as a notable example, Murata showcases its prowess in producing Ceramic Capacitors that meet the modern electronic industry’s ever-evolving demands. Known for their reliability, precision, and innovation, Murata’s capacitors, including various ceramic capacitor parts, serve as essential components across a myriad of applications, from consumer electronics to automotive systems.

Where to Find GRM31CR60J107ME39L by Murata Manufacturing Co Ltd

To procure the GRM31CR60J107ME39L, it’s advantageous to utilize platforms like findchips.com which provide real-time stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, inventory can fluctuate, so visiting findchips.com ensures access to the latest availability. Furthermore, for those seeking alternatives or different specifications, exploring Ceramic Capacitors at Findchips can offer insights into Murata Manufacturing Co Ltd’s comprehensive range and comparable options from other manufacturers.

Compare pricing for GRM31CR60J107ME39L and other Ceramic Capacitors / Capacitors at findchips.com