CD4093BE by Texas Instruments

Overview of CD4093BE by Texas Instruments

The CD4093BE is a 4-channel, 2-input, NAND gate IC that operates on a wide range of supply voltages from 3V to 18V. Its inputs are Schmitt-Trigger, a feature that makes it suitable for squaring up slow input rise and fall times and for converting an analog signal into a digital one. This IC is part of the 4000 CMOS family, known for its wide operating voltage range, low power consumption, and high noise immunity. Manufactured by Texas Instruments, the CD4093BE comes in a 14-pin Dual In-line Package (DIP) and is designed to operate over an extended temperature range from -55°C to +125°C. Compliance with RoHS standards ensures that this device is suitable for use in environmentally sensitive applications.

The physical features of CD4093BE, such as its package material (plastic/epoxy) and terminal finish (Nickel/Palladium/Gold, Ni/Pd/Au), indicate the manufacturer’s consideration for durability and reliability in various environments. The IC’s logic type is NAND Schmitt Trigger, which, combined with a maximum output current of 6.8mA and propagation delay (tpd) of 380ns, makes it an efficient component in digital signal processing. Despite its technology being CMOS, this IC is not qualified for military standards, making it more suited for commercial and industrial applications rather than rugged military environments.

Industry Applications for CD4093BE

The versatile specifications of the CD4093BE make it potentially suitable for various applications across different industries. Possible use cases might be conceptual and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices that require logic operations with high input impedance and low power consumption could potentially integrate this IC for functions such as button debouncing or waveform shaping.
  • Automotive: Although not specified to meet automotive industry standards like AEC-Q100, the wide operating temperature range and robust input type make CD4093BE a potential candidate for non-critical automotive electronics, such as lighting controls or intelligent wiper systems.
  • Industrial Automation: The CD4093BE could potentially be used in control logic circuits of sensors and actuators within automation systems, due to its wide voltage range and Schmitt-Trigger inputs that provide noise immunity.
  • Telecommunications: Given its capability to handle slow input transitions and convert them into sharp digital outputs, this IC might find applications in signal processing equipment where signal integrity is crucial.
  • Education and Research: Its simple functionality, combined with the ease of use provided by the DIP package, makes the CD4093BE suitable for prototyping, educational kits, and experimental projects in academic settings.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, known for its wide range of integrated circuits (ICs) including processors, microcontrollers, and a variety of logic components. Specifically, in the realm of logic gates and Gates, TI offers a comprehensive portfolio that encompasses various logic families, including TTL, CMOS, and specialized functions like the Schmitt-Trigger inputs found on the CD4093BE. Texas Instruments has been instrumental in advancing the technology behind Gates, providing solutions that enhance reliability, performance, and efficiency for a myriad of applications. By incorporating innovative technologies and adhering to stringent quality standards, Texas Instruments ensures that its products like the CD4093BE and other similar parts meet the diverse needs of the electronics industry.

Where to Find CD4093BE by Texas Instruments

For procurement professionals and engineers looking to incorporate the CD4093BE into their designs, findchips.com offers a reliable platform to research and compare prices. By searching for CD4093BE on FindChips, users can access up-to-date inventory information and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Component Electronics, Inc., DigiKey, and Mouser Electronics. However, inventory levels and availability can vary; thus, it is advisable to check FindChips for the most current stock levels and competitive pricing. Additionally, FindChips provides a platform to explore alternate Gates components offered by Texas Instruments or other manufacturers, ensuring that the users find the best fit for their specific application requirements.

Compare pricing for CD4093BE and other Gates / Logic at findchips.com