MX25U51245GZ4I00 by Macronix International Co Ltd

Overview of MX25U51245GZ4I00 by Macronix International Co Ltd.

The MX25U51245GZ4I00 is a high-performance Flash Memory component manufactured by Macronix International Co Ltd., suitable for a wide range of applications. As a NOR type flash memory, it offers quick read speeds and reliable write/erase characteristics, making it a preferred choice for applications requiring frequent code or data updates. This part boasts a memory density of 536,870,912 bits, organized as 64Mx8, which provides ample storage capacity for complex applications. The maximum clock frequency of 166 MHz ensures fast data transfer rates, while its parallel operation mode adds to its efficiency in synchronous operations.

Notably, the MX25U51245GZ4I00 operates across a wide temperature range (-40°C to +85°C), making it suitable for use in harsh environmental conditions. It also features a low standby current of only 0.00005 A and a supply current maximum of 0.04 mA, enhancing its energy efficiency. With a programming voltage of 1.8 V and a nominal supply voltage of 1.8 V, it supports low-voltage operations, which is crucial for battery-powered or energy-sensitive applications. The component’s serial SPI bus interface facilitates easier integration into various system designs, and its hardware/software write protection options provide additional data security.

Its compliance with RoHS and JEDEC standards, including a lead-free terminal finish, ensures that it meets global environmental and regulatory requirements. With a factory lead time of 10 weeks at the time of this writing, planning for procurement should consider this timeframe.

Industry Applications for MX25U51245GZ4I00

The diverse features of the MX25U51245GZ4I00 make it potentially suitable for various applications across multiple industries:

  • Internet of Things (IoT): Its low power consumption and wide temperature range make it ideal for IoT devices deployed in varying environments, including smart home systems and industrial monitoring sensors.
  • Consumer Electronics: Suitable for storage in portable devices such as digital cameras, MP3 players, and gaming devices due to its high storage capacity and small form factor.
  • Automotive: With its robust operational temperature range and high endurance, it could be used in automotive applications, including infotainment systems and advanced driver-assistance systems (ADAS).
  • Financial Technology (Fintech): The MX25U51245GZ4I00 may be used in secure transactions and data storage applications within financial technologies owing to its write protection features.

Other potential use cases include telecommunications for firmware storage, healthcare for medical device data logging, and security and surveillance systems, where reliable data storage is critical.

About Macronix International Co Ltd.

Macronix International Co Ltd. is a leading provider in the global semiconductor industry, renowned for its innovation in non-volatile memory technologies, including Flash Memories. Their product portfolio encompasses an extensive range of NOR Flash, NAND Flash, and ROM products, catering to a broad spectrum of data storage solutions in the consumer electronics, automotive, and industrial markets. The MX25U51245GZ4I00 is a testament to their commitment to offering high-quality, reliable memory solutions that meet the evolving needs of the technology landscape.

Where to Find MX25U51245GZ4I00 by Macronix International Co Ltd

To procure the MX25U51245GZ4I00, it is advisable to start your search at findchips.com. The site provides an up-to-date inventory from various distributors, enabling you to compare availability and pricing efficiently. Additionally, for those seeking alternate parts or components from the same category, the Flash Memories section could provide valuable options. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, element14 Asia-Pacific, and DigiKey, though availability can fluctuate. Therefore, checking current stock levels on findchips.com is recommended for the latest information.

Compare pricing for MX25U51245GZ4I00 and other Flash Memories / Memory at findchips.com