GRM21BR71A106KE51L by Murata Manufacturing Co Ltd

Overview of GRM21BR71A106KE51L by Murata Manufacturing Co Ltd.

The GRM21BR71A106KE51L is a high-quality ceramic capacitor produced by Murata Manufacturing Co Ltd, a leader in electronic component manufacturing. This part, classified under ceramic capacitors within the broader capacitors category, showcases several noteworthy attributes that make it a highly sought-after component for various applications. The capacitor offers a capacitance of 10 µF, with a precise dielectric material designed for optimal performance. It supports a wide operating temperature range from -55 °C to 125 °C, making it versatile for different environments. With a package size code of 0805, it is compact yet robust for surface mount technology (SMT) applications, featuring a rectangular package shape and wraparound terminal shape for secure mounting. The component is designed to meet strict industry standards, including Pbfree and RoHS compliance, indicating its suitability for environmentally conscious applications. Additionally, being multilayer and having a temperature coefficient characterized as X7R, it ensures reliability and stability across various temperatures, further enhancing its application scope.

Industry Applications for GRM21BR71A106KE51L

The versatile characteristics of GRM21BR71A106KE51L make it suitable for an array of applications across different industries. While it has been specifically mentioned for use in education and research due to its precision and reliability, its application range is far broader.

  • Consumer Electronics: Its compact size and general-purpose nature may potentially make it perfect for various consumer electronics, including smartphones, tablets, and other portable devices, where maintaining reliability over a wide temperature range is crucial.
  • Automotive Industry: The operating temperature range and robustness could be suitable for automotive applications, where components need to withstand extreme conditions without compromising performance.
  • Industrial Equipment: Given its high reliability and compliance with environmental standards, it may serve well in industrial control circuits, power supply units, and other equipment requiring stable capacitive values over a broad temperature scope.
  • Telecommunications: The component’s attributes align well with the needs of telecommunications equipment, such as base stations, routers, and switches, which demand high precision and stability under varying operational temperatures.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in the production of ceramic capacitors, notable for their quality, reliability, and innovative technology. GRM21BR71A106KE51L is among the diverse range of ceramic capacitors that Murata offers, designed for a variety of applications across several industries. Murata’s commitment to research and development ensures that their products, including ceramic capacitors, stay at the forefront of electronic component technology, meeting the evolving needs of the market.

Where to Find GRM21BR71A106KE51L by Murata Manufacturing Co Ltd

To purchase or find more information about GRM21BR71A106KE51L, visit findchips.com. Findchips.com offers comprehensive data on availability and pricing from various distributors. For those seeking Ceramic Capacitors, this platform can also help find alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, GRM21BR71A106KE51L has been available through distributors like element14 Asia-Pacific, Component Electronics, Inc., Avnet Asia, and Chip 1 Exchange, among others. However, for current stock levels and pricing, it’s recommended to consult findchips.com directly.

Compare pricing for GRM21BR71A106KE51L and other Ceramic Capacitors / Capacitors at findchips.com