GRM31CR71H475KA12L by Murata Manufacturing Co Ltd

Overview of GRM31CR71H475KA12L by Murata Manufacturing Co Ltd.

The GRM31CR71H475KA12L is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This capacitor features a capacitance of 4.7 µF with a tolerance of ±10%, operating within a voltage rating of 50V. It is designed to operate in a wide temperature range from -55 °C to +125 °C, making it highly versatile for various applications. The dielectric material used is ceramic, specifically under the X7R temperature characteristic code, which offers a stable capacitance across a temperature range with a ±15% temperature coefficient. This surface mount capacitor comes in a 1206 chip package, ensuring compatibility with the standard surface mount technology (SMT) processes. Reflecting its compliance with environmental and safety standards, this component is ROHS compliant and has a lead-free designation. Its package style, along with essential attributes such as its size and mounting features, makes it a suitable choice for a wide array of electronic circuits and devices. Factory lead time for this part is currently estimated at 10 weeks.

Industry Applications for GRM31CR71H475KA12L

The versatility of the GRM31CR71H475KA12L makes it suitable for numerous applications across a broad range of industries. While one identified application is in education and research, primarily due to its general-purpose nature and reliability which are crucial for experimental setups and educational kits, other potential applications may include:

  • Consumer Electronics: The stability and reliability of this capacitor may be suitable for consumer electronics such as televisions, audio equipment, and home appliances where consistent operation over a temperature range is necessary.
  • Automotive Electronics: Given its wide operating temperature range and robustness, the GRM31CR71H475KA12L could potentially serve in automotive applications, where electronics are subject to harsh conditions.
  • Telecommunications: With its reliable performance, this capacitor may find applications in telecommunications equipment, such as transceivers and modems, where stable electrical characteristics are needed.
  • Medical Devices: The tight tolerance and stable temperature characteristics make this capacitor ideal for critical medical devices where precision and reliability are paramount.

These applications benefit from the GRM31CR71H475KA12L’s capacitive stability, size, and operating temperature range, as well as its compliance with environmental standards, making it a versatile choice for engineers and procurement specialists.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its contributions to the electronics industry, particularly in the realm of ceramic capacitors. Murata’s innovative approach to materials science and engineering has positioned it as a key supplier of electronic components that are critical to a wide variety of industries. With products like the GRM31CR71H475KA12L and other similar parts, Murata demonstrates its commitment to providing high-quality, reliable components that meet the rigorous demands of modern electronic devices. The company’s product offerings in the field of capacitors, especially ceramic capacitors, leverage cutting-edge technology and strict quality control processes to ensure performance and reliability.

Where to Find GRM31CR71H475KA12L by Murata Manufacturing Co Ltd

For those looking to purchase the GRM31CR71H475KA12L, research on findchips.com is highly recommended. Here, you can find current stock levels, pricing, and detailed specifications for this component. Additionally, by exploring the link for Ceramic Capacitors on FindChips, potential buyers can discover alternate parts to the GRM31CR71H475KA12L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. This part has historically been available at distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, availability can vary, so checking FindChips for the most current information is advised.

Compare pricing for GRM31CR71H475KA12L and other Ceramic Capacitors / Capacitors at findchips.com