GRM21BR60J107ME15L by Murata Manufacturing Co Ltd

Overview of GRM21BR60J107ME15L by Murata Manufacturing Co Ltd.

The GRM21BR60J107ME15L is a high-capacity Multilayer Ceramic Capacitor (MLCC) produced by Murata Manufacturing Co Ltd. It is designed to operate with a nominal voltage of 6.3V and features a capacitance value of 100uF. Compatible with surface mount technology (SMT), this component measures just 2mm x 1.25mm x 1.25mm in an 0805 chip size, making it ideal for compact electronic assemblies. The capacitor is characterized by its X5R dielectric material, which offers stable capacitance in a temperature range from -55 °C to +85 °C with a ±20% tolerance. Additionally, it comes with an e3 JESD-609 code for lead-free and RoHS compliance, ensuring its suitability for use in various applications requiring environmentally safe components.

Industry Applications for GRM21BR60J107ME15L

Given its robust performance and compatibility with surface-mount technology, the GRM21BR60J107ME15L ceramic capacitor finds applications across a broad range of industries. While it can be notably useful within the Education and Research sector for experimental setups and prototypes, its characteristics also make it suitable for:

  • Consumer Electronics: May be integrated into smartphones, tablets, and other personal devices requiring stable power supply filtering.
  • Telecommunications: Potentially used in networking equipment such as routers and switches where stable capacitance across operating temperatures is crucial.
  • Automotive Electronics: Could serve in safety systems, navigation, and infotainment components that operate reliably in varying environmental conditions.
  • Industrial Control Systems: May be well-suited for PLCs, sensors, and actuators that demand consistent performance for long-term reliability.

These applications benefit from the capacitor’s stability, compact size, and environmental compliance, making it a versatile choice for engineers and designers.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s innovation in Ceramic Capacitors, such as the GRM21BR60J107ME15L, exemplifies its commitment to providing solutions that meet the demanding requirements of the electronics industry. Murata’s ceramic capacitors are renowned for their quality, reliability, and innovation, serving as critical components in a diverse array of applications from consumer electronics to industrial hardware. Murata’s forward-thinking approach to materials science and engineering ensures its components like the GRM21BR60J107ME15L remain at the forefront of technology, catering to both current needs and future advancements in the electronics sector.

Where to Find GRM21BR60J107ME15L by Murata Manufacturing Co Ltd

To source the GRM21BR60J107ME15L MLCC or similar components, findchips.com is an exceptional resource. This website offers comprehensive information on the availability of electronic components across different distributors. For those looking for Ceramic Capacitors, FindChips provides current stock levels from reputable distributors, including Sensible Micro Corporation, Newark, DigiKey, and Mouser Electronics, among others. However, inventory can fluctuate, so it is advised to visit FindChips for the most current availability and pricing information.

Compare pricing for GRM21BR60J107ME15L and other Ceramic Capacitors / Capacitors at findchips.com