Overview of DFE18SANR47MG0L by Murata Manufacturing Co Ltd.
The DFE18SANR47MG0L is a general-purpose inductor characterized by its 0.47µH nominal inductance, 20% tolerance, and a metal alloy core. It is designed for surface mounting, falling into the SMD, CHIP, 0603 format, which makes it suitable for a wide range of applications on compact circuit boards. This particular inductor offers a rated current maximum of 2.6A and demonstrates a low DC resistance of 0.054Ω, optimizing it for high-efficiency applications. With a shielded construction, it ensures minimal magnetic interference with surrounding components, crucial in densely packed electronic devices. Sporting a rectangular package with dimensions typical of the 0603 footprint (1.6mm x 0.8mm x 1mm), it meets requirements for miniaturized designs. The operating temperature range spans from -40°C to +125°C, accommodating diverse environmental conditions.
Attribute-wise, the DFE18SANR47MG0L is ROHS compliant and adheres to the REACH compliance code, signifying its production with attention to environmental and health standards. Its ECCN Code of EAR99 and HTS Code of 8504.50.80.00 further classify it for global trade without significant export restrictions. With a factory lead time of 14 weeks at the time of writing, planning for procurement requires consideration of lead times to meet project timelines. This inductor’s various attributes, from its performance specifications to packaging and compliance, underscore its functionality in a broad spectrum of applications.
Industry Applications for DFE18SANR47MG0L
The potential industry applications for the DFE18SANR47MG0L are vast, thanks to its general-purpose nature and the technical specifications that suit a variety of use cases. Here are examples of industries where this part could potentially be applied, along with related components or end products that might utilize it:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the DFE18SANR47MG0L potentially serves in power management circuits or RF signal filtering, given its small footprint and high current capability. The low DC resistance and high-efficiency characteristics are critical for battery life conservation and thermal management in these applications.
- Telecommunications: For communication equipment like routers, base stations, and RF transceivers, this inductor could be utilized in supply line filtering or signal conditioning. Its shielded design would be beneficial in reducing noise in the signal paths, crucial for maintaining the integrity of high-speed data transmission.
- Automotive: Assuming the part meets any required automotive industry standards (not specified in the detail provided), it could potentially find application in vehicle electronics such as infotainment systems, navigation, and driver assistance systems, where reliability and performance at varying temperatures are essential.
- Industrial Automation: In this domain, the inductor could be part of power supplies, motor control circuits, or sensing and instrumentation systems. Its high current rating and robust operating temperature range make it suitable for harsh industrial environments.
- Electronic Manufacturing: Incorporated into the production of various PCBs and electronic assemblies, its general-purpose nature makes it a candidate for a plethora of specialized manufacturing equipment where precise current handling and noise minimization are required.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Within the realm of Fixed Inductors, Murata stands out for its innovative approaches to material science, precision engineering, and product reliability. Their portfolio includes a wide array of inductors tailored to various applications, from power supply to RF signal processing. The DFE18SANR47MG0L is a testament to Murata’s commitment to high-quality, high-performance components that address the evolving needs of electronic manufacturers. By leveraging advanced technology and adherence to stringent quality standards, Murata ensures its products like the DFE18SANR47MG0L meet the critical demands of modern electronic applications.
Where to Find DFE18SANR47MG0L by Murata Manufacturing Co Ltd
For those interested in procuring the DFE18SANR47MG0L, findchips.com offers a comprehensive solution to check current stock levels and pricing from various distributors. Historically, distributors such as Perfect Parts Corporation, CHIPMALL.COM LIMITED, Avnet Asia, and Mouser Electronics have listed this part. However, to ensure availability and competitive pricing, it’s recommended to use the search tools on findchips.com. Additionally, the site provides access to a broad selection of Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, aiding procurement specialists and engineers in finding the right part for their specific applications.