USB2514BI-AEZG by Microchip Technology Inc

Overview of USB2514BI-AEZG by Microchip Technology Inc.

The USB2514BI-AEZG is a 4-port USB 2.0 Hi-Speed hub controller housed in a QFN-36 package designed by Microchip Technology Inc. This RoHS-compliant component features a 6×6 mm body with a fine 0.50 mm pitch, accommodating compact and efficient designs. Operating within a supply voltage range of 3 V to 3.6 V and supporting a maximum clock frequency of 24 MHz, this hub controller is engineered to facilitate reliable connectivity solutions. Its compatibility with I2C, SMBus, and USB interfaces, alongside an industrial temperature range from -40°C to 85°C, underscores its versatility for various applications. The component embodies advanced CMOS technology, enhancing performance with a moisture sensitivity level of 3 and is capped with a matte tin terminal finish. Designed for surface mount technology, the USB2514BI-AEZG addresses the needs for efficient power consumption and minimal real estate occupation on printed circuit boards, making it an ideal choice for applications requiring multiple USB connections.

Industry Applications for USB2514BI-AEZG

The versatile features of the USB2514BI-AEZG potentionally make it suitable for a wide array of industry applications. Due to its robustness and compatibility, its applications could extend but are not limited to the following sectors:

  • Consumer Electronics: Given its capability to manage multiple USB 2.0 connections, the USB2514BI-AEZG could be integral in developing consumer electronics such as multi-port USB hubs, docking stations, and high-performance peripherals. The product’s support for high-speed data transfer rates enhances user experiences in connectivity-demanding devices like gaming consoles and multimedia devices.
  • Computing and Data Storage: In the realm of computing and data storage, the USB2514BI-AEZG might be used in the design of efficient external hard drives, flash drives, and other storage solutions requiring high-speed data transfers. Its high reliability under varying temperatures and compatibility with SMBus could facilitate advanced management features in these devices.
  • Industrial Automation: The durability and temperature resilience of the USB2514BI-AEZG could make it suitable for use in industrial control systems and automation equipment, where reliability and uninterrupted connectivity are crucial. Its compact size allows for seamless integration into space-constrained industrial devices.
  • Healthcare: In healthcare applications, where precision and reliability are paramount, this controller could potentially be used in medical imaging devices and patient monitoring systems that require robust USB connectivity for data transfer and peripheral connectivity.
  • Automotive: Although not specified for automotive standards like AEC-Q100, similar parts with such qualifications could find applications in vehicle infotainment systems, diagnostic interfaces, and connectivity modules, highlighting the potential for the USB2514BI-AEZG in environments demanding ruggedness and reliability.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of Bus Controllers, Microchip has established a significant presence, offering a range of products that includes universal serial bus (USB) controllers, like the USB2514BI-AEZG, and many others that cater to varied industry needs. Their products are well-received for their innovation, reliability, and performance, serving applications across consumer electronics, automotive, aerospace, and more. With a focus on microcontrollers and processors, Microchip leverages advanced technology in CMOS, connectivity, and digital signal processing to provide comprehensive solutions that empower design engineers to bring their ideas to life.

Where to Find USB2514BI-AEZG by Microchip Technology Inc

To procure the USB2514BI-AEZG for your next project, begin your search on findchips.com. Here, you can find the most current stock levels, pricing, and available distributors for this part. Historically, this part has been available from a variety of distributors including Win Source Electronics, Master Electronics, LCSC, and DigiKey among others. It’s crucial to check findchips.com to get the latest availability from these and other distributors. Additionally, the website can be utilized to discover alternate Bus Controllers that might be offered by Microchip Technology Inc or other manufacturers to suit your requirements best.

Compare pricing for USB2514BI-AEZG and other Bus Controllers / Microcontrollers and Processors at findchips.com