Overview of TIP3055 by STMicroelectronics
The TIP3055 by STMicroelectronics is a low voltage NPN power transistor, designed for linear and switching applications. This component is part of the Power Bipolar Transistors subcategory, reflecting its ability to handle large currents and high power dissipation efficiently. Characterized by its maximum collector current of 15 A and a collector-emitter voltage of 60 V, the TIP3055 is suitable for a broad range of high-power applications. Other notable specifications include its maximum power dissipation capabilities of 90 W to 100 W and an operational temperature range up to 150°C, emphasizing its strength and reliability in demanding environments.
This part features a TO-247 package, providing robustness and ease of mounting on heat sinks for improved thermal performance. It’s engineered for simplicity of design, with a single configuration and three-pin connection, enhancing its application versatility. The TIP3055’s DC current gain (hFE) of minimum 5, along with a transition frequency of 3 MHz, allows for efficient switching and amplification of signals in electronic circuits.
Regarding environmental compliance, the TIP3055 is RoHS-compliant but not Reach compliant, with an ECCN code of EAR99, suggesting that it meets substantial regulatory requirements for global markets. Its surface is finished with Matte Tin (Sn) – annealed, and as a through-hole device, it facilitates easy integration into various circuit designs. The device’s robust package design and high reliability make it a preferred choice for applications requiring high power density and operational efficiency.
Industry Applications for TIP3055
- Industrial Automation: Given its high power handling and efficiency, the TIP3055 could potentially be integrated into motor control circuits, power regulators, and factory automation equipment. Its ability to switch and amplify large currents makes it ideal for controlling industrial machinery and robotics.
- Consumer Electronics: Devices that require power management and regulation, such as power supplies for computers and audio amplifiers, could potentially benefit from the TIP3055’s characteristics. Its thermal performance might suit high-demand applications like power amplifiers in home theater systems.
- Aerospace and Defense: The TIP3055 might potentially be utilized in power conversion and management systems within aerospace and defense applications. Its robust package and high-temperature performance offer reliability necessary for equipment operating under extreme conditions, though specific projects would need to analyze its suitability against industry standards and application requirements.
- Electronic Manufacturing: As part of test equipment or soldering stations, the TIP3055 could potentially provide efficient power management and switching functionality, crucial for manufacturing processes that require precise control over high-power applications.
- Retail and Entertainment: In applications such as lighting control systems in retail environments or stage settings, the TIP3055 could potentially contribute to the efficient management of electrical loads, due to its high current handling and power dissipation abilities.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. Known for its innovative approach to product development, STMicroelectronics holds a prominent position in the field of Transistors, including Power Bipolar Transistors. The company’s product portfolio includes a wide array of semiconductor devices, among which the TIP3055 stands out for its reliability and performance in high-power applications.
STMicroelectronics’s commitment to technological advancement is evident in its broad range of products designed for demanding applications across various industries, including automotive, industrial, personal electronics, and communication infrastructures. The company’s expertise in Power Bipolar Transistors, demonstrated by advanced parts like the TIP3055 and others, reflects its dedication to meeting the needs of high-power and energy-efficient applications.
Where to Find TIP3055 by STMicroelectronics
To source the TIP3055 for your applications, consider utilizing findchips.com. On this platform, you can find up-to-date information regarding stock levels, pricing, and available distributors for the TIP3055 as well as other Power Bipolar Transistors. Distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics have historically offered this part, but availability can vary. To ensure you get the most current and comprehensive data, visit findchips.com.