C0603C105K4RACTU by KEMET Corporation

Overview of C0603C105K4RACTU by KEMET Corporation

The C0603C105K4RACTU is a high-quality Multilayer Ceramic Capacitor (MLCC) from KEMET, featuring a capacitance value of 1 µF with a ±10% tolerance. Designed in the compact 0603 package (1.6 x 0.8 x 0.8 mm), it utilizes the X7R dielectric material, which provides stable electrical characteristics across a wide temperature range of -55ºC to +125ºC. This capacitor is suitable for a variety of general-purpose applications, adhering to a 16V rated voltage. The part is RoHS compliant, ensuring it meets global environmental standards, and it comes in a reel packaging optimized for surface mount technology (SMT) processes.

Beyond its physical and electrical properties, this component represents KEMET’s commitment to quality and innovation in the field of ceramic capacitors. The parts are also characterized by their short factory lead time, listed as 9 weeks at the current writing, indicating KEMET’s efficiency in production and supply chain management. Additionally, the part’s design is informed by a surface mount (SMT) feature, Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, and it supports the REACH compliance code, proving its environmental friendliness and safety in electronics design and manufacturing.

Industry Applications for C0603C105K4RACTU

The versatile characteristics of the C0603C105K4RACTU, such as its compact size, stable temperature coefficient, and general-purpose usability, make it an ideal choice for a multitude of industry applications. While these potential applications are conceptual and illustrative, necessitating in-depth analysis and verification by engineering and design teams for adherence to specific industry standards and requirements, they highlight the part’s broad utility. Examples of industries that might benefit from this type of capacitor include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate the C0603C105K4RACTU for its reliability and stability across operating temperatures, contributing to the longevity and durability of consumer goods.
  • Computing and Data Storage: In the realm of servers, SSDs, and networking equipment, the X7R temperature coefficient and the compact size of this MLCC might be advantageous for managing space constraints while maintaining performance in varied environmental conditions.
  • Industrial Automation: Automated machinery and control systems that operate in environments with fluctuating temperatures could benefit from the stable performance of C0603C105K4RACTU capacitors, ensuring consistent operation without degradation of electrical properties.
  • Automotive: Although not specified as AEC-Q200 compliant in the provided attributes, capacitors similar to C0603C105K4RACTU that meet automotive standards could be used in vehicle electronics, infotainment systems, and safety sensors, where durability and performance in extreme conditions are critical.
  • Healthcare: Medical devices that require consistent performance for critical monitoring and diagnostic functions might incorporate capacitors with similar specifications to C0603C105K4RACTU, emphasizing the importance of component reliability in healthcare applications.

Note: These potential industry applications require thorough evaluation for suitability in specific use-cases, focusing on adherence to relevant standards and manufacturing practices.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology. Their comprehensive range of product offerings includes a wide variety of capacitors, among which are Ceramic Capacitors, tantalum, film, electrolytic, and supercapacitors. KEMET is well-regarded for its innovative approach to product development and commitment to quality and sustainability. In the realm of Ceramic Capacitors, the C0603C105K4RACTU is a testament to KEMET’s dedication to manufacturing excellence and reliability. Offering capacitors in various sizes, dielectric materials, and package types, KEMET caters to a broad spectrum of industry needs, emphasizing performance and environmental compliance.

Where to Find C0603C105K4RACTU by KEMET Corporation

To source the C0603C105K4RACTU MLCC, findchips.com is an excellent resource for engineers and procurement specialists. Findchips provides up-to-date inventory levels, pricing from multiple distributors, and comprehensive part data. For those interested in purchasing the C0603C105K4RACTU or exploring Ceramic Capacitors alternatives, findchips.com aggregates information from various distributors, including but not limited to Perfect Parts Corporation, Avnet Asia, Mouser Electronics, and Newark. Availability and current stock can vary, so professionals are encouraged to visit findchips to get the latest data on this part and others like it from KEMET Corporation or other reputable manufacturers.

Compare pricing for C0603C105K4RACTU and other Ceramic Capacitors / Capacitors at findchips.com