LSM6DS3TR by STMicroelectronics

Overview of LSM6DS3TR by STMicroelectronics

The LSM6DS3TR by STMicroelectronics is an iNEMO 6 degrees of Freedom (DoF) inertial measurement unit (IMU), specifically designed for consumer electronics applications. This highly integrated component encapsulates a 3D accelerometer and a 3D gyroscope in a single package, offering a compact and comprehensive solution for motion sensing. As part of the electronic parts subcategory of Other Signal Circuits, this part plays a pivotal role in interpreting the movements and angular rates in devices, enabling a myriad of functionalities from orientation detection to gesture recognition.

Manufactured by STMicroelectronics, the LSM6DS3TR comes in a Land Grid Array (LGA-14) package, which emphasizes its suitability for space-constrained applications. The unit operates within a wide temperature range of -40 °C to +85 °C, ensuring reliability across various environmental conditions. With an operating voltage ranging from 1.71 V to 3.6 V, it provides flexibility in terms of power requirements, suitable for battery-operated devices. Its compliance with RoHS and REACH reflects the industry’s shift towards environmentally friendly and health-conscious components. Furthermore, its ECCN code “EAR99” and HTS code “8542.39.00.01” highlight its general applicability in a global market, free from major export restrictions.

Industry Applications for LSM6DS3TR

The LSM6DS3TR, owing to its versatile capabilities and specifications, might potentially find applications across a wide spectrum of industries. However, it’s crucial to note that these potential industry applications are purely conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

  • Consumer Electronics: The LSM6DS3TR could potentially be integral in smartphones, tablets, and wearable devices for features such as orientation and gesture recognition, step counting, and navigation assistance. Its compact size, power efficiency, and high precision are attributes that support its application in these devices.
  • Virtual Reality (VR) and Augmented Reality (AR): For immersive experiences, precise and reliable motion tracking is essential. This IMU might potentially be employed in VR headsets and AR glasses to track head movements and control the virtual environment accordingly.
  • Robotics and Drones: In robotics, the LSM6DS3TR could potentially be used for balance control and navigation, enabling robots and drones to understand their orientation and acceleration in space, which is crucial for stable flight and precise movements.
  • Automotive: Although automotive applications typically have stringent requirements, components such as the LSM6DS3TR might potentially find usage in non-critical navigation systems or in the development of in-car user interfaces that rely on gesture control, provided that all compliance and standards for automotive usage are met.
  • Healthcare: Wearable health devices might potentially leverage the LSM6DS3TR for activity tracking and patient monitoring, given its ability to accurately measure motion, provided that the specific needs and regulations of healthcare applications are carefully considered.

These applications highlight the LSM6DS3TR’s versatility, but careful consideration and validation in the context of each specific industry and application are essential.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, delivering a wide array of electronic components, including a vast portfolio in the realm of Signal Circuits and, more specifically, in Other Signal Circuits. Known for its innovative products and solutions, STMicroelectronics has been instrumental in powering advancements across various technological sectors. The LSM6DS3TR is a testament to STMicroelectronics’ commitment to providing integrated solutions that address complex challenges in motion sensing and control. STMicroelectronics not only manufactures the LSM6DS3TR but also offers a range of similar components that cater to diverse needs, embedding the latest technology advancements and compliance with international standards.

Where to Find LSM6DS3TR by STMicroelectronics

To procure the LSM6DS3TR by STMicroelectronics, or to explore similar parts, prospective buyers are recommended to visit findchips.com. At FindChips, users can access comprehensive information on stock levels, pricing, and distributors for the LSM6DS3TR. While historical distributors have included companies such as Wuhan P&S, Win Source Electronics, Vyrian, and Newark, among others, it is advisable to consult findchips.com for the most current availability and competitive pricing data. The platform also serves as a resource for comparing parts in the Other Signal Circuits category, offering alternatives that might be offered by STMicroelectronics or other manufacturers, ensuring that all procurement needs are comprehensively met.

Compare pricing for LSM6DS3TR and other Other Signal Circuits / Signal Circuits at findchips.com