Overview of S25FL064LABMFI011 by Infineon Technologies AG
The S25FL064LABMFI011 is a NOR Flash memory component produced by Infineon Technologies AG, featuring a 64Mbit memory density with a versatile organization structure of 64K x 1bit, 32K x 2bit, or 16K x 4bit. This component utilizes Serial Peripheral Interface (SPI) and Quad-SPI modes for communication, supported by a maximum clock frequency of 108 MHz. Housed in an 8-Pin Small Outline Integrated Circuit (SOIC) package, it measures 5.28mm in length and width, with a maximum seated height of 2.16mm. This device operates over a supply voltage range from 2.7V to 3.6V (nominal 3V) and can function within an industrial temperature range of -40°C to +85°C. Its operation is synchronous with external clock signals, and it features a 3-state output characteristic.
This part adheres to the RoHS and REACH compliance codes, indicating its dedication to environmental standards. Manufacturing with CMOS technology, the S25FL064LABMFI011 comes in a plastic/epoxy package and boasts a moisture sensitivity level of 3. It is targeted for applications requiring high-memory density and fast access times in a compact form factor. Additionally, this part is noted as “active” in its life cycle status, with a factory lead time of 16 weeks and 3 days, showcasing the ongoing demand and production support for this component.
Industry Applications for S25FL064LABMFI011
The S25FL064LABMFI011 by Infineon Technologies AG, given its specifications and features, could find potential applications in a wide range of industries. Below are some industries and potential uses for this Flash memory part, noting that these applications are conceptual and require further verification for industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and other smart devices might utilize this Flash memory component for storage of the operating system, applications, and user data, leveraging its high-density memory and fast read/write capabilities.
- Computing and Data Storage: In computing applications, the S25FL064LABMFI011 could possibly be employed in solid-state drives (SSDs), network-attached storage (NAS) devices, and as firmware storage in various computing hardware, benefiting from its reliability and speed.
- Industrial Automation: This Flash memory might find potential application in the storage of firmware for programmable logic controllers (PLCs), industrial PCs, and other automation devices, providing the necessary durability and operational stability required in harsh industrial environments.
- Internet of Things (IoT): For IoT devices requiring efficient, high-density data storage options for firmware or data logging, the S25FL064LABMFI011 could potentially be a suitable choice, especially considering its low power consumption and robust performance over a wide temperature range.
- Telecommunications: In the telecommunications sector, this Flash memory might be used in network equipment, such as routers and switches, for storing firmware and configuration data, benefiting from its fast access times and reliability.
These potential industry applications are illustrative and require thorough analysis by engineering and design teams to adhere to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative contributions to semiconductor technology, particularly in the Memory sector. Within the broad category of Memory components, Infineon specializes in producing Flash Memories, including parts similar to the S25FL064LABMFI011. Infineon’s Flash memory products are designed to meet the rigorous demands of modern electronic applications, providing high density, reliability, and performance. The company’s focus on advancing Flash memory technology underscores its commitment to addressing the evolving needs of the electronics industry. Infineon’s extensive portfolio of memory solutions, including NOR and NAND Flash memories, caters to a diverse range of applications across various industries, distinguishing the company as a key player in the memory market.
Where to Find S25FL064LABMFI011 by Infineon Technologies AG
To procure the S25FL064LABMFI011 or to consider alternative Flash Memories, I recommend researching on findchips.com. This site offers comprehensive listings of electronic components from various manufacturers, including Infineon Technologies AG. Historically, the S25FL064LABMFI011 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, and TME, among others. It’s worth noting that for the latest stock levels and pricing information, visiting findchips.com ensures you have the most current data at your fingertips.